-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch 4-input 3-V to 18-V OR gate 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3815
|
Newark | Ic, Gate, Logic Family/Base Number:Cd4072, Logic Type:Or, Output Current:6.8Ma, No. Of Inputs:4, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Case Style:Dip, No. Of Pins:14Pins, Logic Ic Family:Cd4000, Logic Ic Base Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4072BE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 686 |
|
$0.8720 / $1.2500 | Buy Now |
DISTI #
2156-CD4072BE-ND
|
DigiKey | IC GATE OR 2CH 4-INP 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
43263 In Stock |
|
$0.3600 | Buy Now |
DISTI #
296-2063-5-ND
|
DigiKey | IC GATE OR 2CH 4-INP 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
821 In Stock |
|
$0.3358 / $0.8300 | Buy Now |
DISTI #
595-CD4072BE
|
Mouser Electronics | Logic Gates Dual 4-Input RoHS: Compliant | 1548 |
|
$0.3350 / $0.8300 | Buy Now |
|
Bristol Electronics | 115 |
|
RFQ | ||
|
Bristol Electronics | 7 |
|
RFQ | ||
DISTI #
676078
|
Jameco Electronics | IC CD4072 DUAL 4-INPUT OR GATE Min Qty: 1 Container: Each | 32 |
|
$0.5900 / $0.8500 | Buy Now |
|
Quest Components | Logic Circuit, Dual 4-Input OR, CMOS, 14 Pin, Plastic, DIP | 36 |
|
$0.4650 / $0.6975 | Buy Now |
|
Quest Components | Logic Circuit, Dual 4-Input OR, CMOS, 14 Pin, Plastic, DIP | 24 |
|
$0.4200 / $0.5250 | Buy Now |
|
Quest Components | Logic Circuit, Dual 4-Input OR, CMOS, 14 Pin, Plastic, DIP | 67 |
|
$0.4068 / $0.6780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4072BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4072BE
Texas Instruments
2-ch 4-input 3-V to 18-V OR gate 14-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.0068 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |
This table gives cross-reference parts and alternative options found for CD4072BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4072BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCL4072BE | OR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14 | R & E International Inc | CD4072BE vs SCL4072BE |
7706002CA | OR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | Harris Semiconductor | CD4072BE vs 7706002CA |
HEF4072BDF | IC 4000/14000/40000 SERIES, DUAL 4-INPUT OR GATE, CDIP14, SOT-73, CERDIP-14, Gate | NXP Semiconductors | CD4072BE vs HEF4072BDF |
CD4072BFMSH | OR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 | Harris Semiconductor | CD4072BE vs CD4072BFMSH |
HCF4072BEY | 4000/14000/40000 SERIES, DUAL 4-INPUT OR GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | CD4072BE vs HCF4072BEY |
5962R9665404VCX | OR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD4072BE vs 5962R9665404VCX |
M38510/17102BCA | 4000/14000/40000 SERIES, DUAL 4-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD4072BE vs M38510/17102BCA |
M38510R17102BCX | 4000/14000/40000 SERIES, DUAL 4-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD4072BE vs M38510R17102BCX |
CD4072BE | 4000/14000/40000 SERIES, DUAL 4-INPUT OR GATE, PDIP14, PLASTIC, DIP-14 | Intersil Corporation | CD4072BE vs CD4072BE |
MN4072B | OR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Panasonic Electronic Components | CD4072BE vs MN4072B |