Part Details for CD4070BCN by Fairchild Semiconductor Corporation
Overview of CD4070BCN by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4070BCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Bristol Electronics | 207 |
|
RFQ | ||
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Rochester Electronics | XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4601 |
|
$0.9187 / $1.0800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for CD4070BCN
CD4070BCN CAD Models
CD4070BCN Part Data Attributes
|
CD4070BCN
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4070BCN
Fairchild Semiconductor Corporation
XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.18 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 185 ns | |
Propagation Delay (tpd) | 185 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD4070BCN
This table gives cross-reference parts and alternative options found for CD4070BCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4070BCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/05303BCX | 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | CD4070BCN vs M38510/05303BCX |
5962R9661101VCC | XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Renesas Electronics Corporation | CD4070BCN vs 5962R9661101VCC |
CD4070BE | 4-ch, 2-input, 3-V to 18-V XOR (exclusive OR) gates 14-PDIP -55 to 125 | Texas Instruments | CD4070BCN vs CD4070BE |
BU4070B | XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, ROHS COMPLIANT, DIP-14 | ROHM Semiconductor | CD4070BCN vs BU4070B |
MN4030B | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Panasonic Electronic Components | CD4070BCN vs MN4030B |
MC14070BCPDS | 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, PDIP14, 646-06 | Motorola Mobility LLC | CD4070BCN vs MC14070BCPDS |
HEF4030BDB | IC 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, CDIP14, Gate | NXP Semiconductors | CD4070BCN vs HEF4030BDB |
933282740652 | 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, PDIP14, PLASTIC, SOT-27-1, DIP-14 | NXP Semiconductors | CD4070BCN vs 933282740652 |
M38510H17203SCX | XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD4070BCN vs M38510H17203SCX |
CD4030MN | 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | CD4070BCN vs CD4030MN |