-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-pA on-state leakage current, 20-V, 1:1 (SPST), 4-channel analog switch 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH0411
|
Newark | Ic, Analogue Switch, Quad, 14Dip, No. Of Channels:4Channels, Analogue Switch Type:Spst, On State Resistance Max:240Ohm, Supply Voltage Range:3V To 18V, Analogue Switch Case:Dip, No. Of Pins:14Pins, Operating Temperature Min:-55°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4066BE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 356 |
|
$0.4050 / $0.5940 | Buy Now |
DISTI #
60K5124
|
Newark | Analog Switch, Quad, Spst, Dip-14, No. Of Channels:4Channels, Analog Switch Type:Spst, On State Resistance Max:240Ohm, Supply Voltage Range:3V To 18V, Analog Switch Case:Dip, No. Of Pins:14Pins, Operating Temperature Min:-55°C, Msl:-Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4066BE Min Qty: 2275 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1740 / $0.2120 | Buy Now |
DISTI #
296-2061-5-ND
|
DigiKey | IC QUAD BILATERAL SWITCH 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
969 In Stock |
|
$0.3136 / $0.8700 | Buy Now |
DISTI #
595-CD4066BE
|
Mouser Electronics | Analog Switch ICs Quad RoHS: Compliant | 7266 |
|
$0.2900 / $0.8700 | Buy Now |
|
Bristol Electronics | 233 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 24 |
|
$0.8250 | Buy Now |
|
Bristol Electronics | 630 |
|
RFQ | ||
DISTI #
13186
|
Jameco Electronics | IC CD4066 QUAD BILATERAL SWITCH Min Qty: 1 Container: Each | 513 |
|
$0.6500 / $0.9500 | Buy Now |
|
Quest Components | Analog Switch, Quad, SPST, 14 Pin, Plastic, DIP | 100 |
|
$0.2190 / $0.3285 | Buy Now |
|
Quest Components | Analog Switch, Quad, SPST, 14 Pin, Plastic, DIP | 186 |
|
$0.4750 / $0.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4066BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4066BE
Texas Instruments
10-pA on-state leakage current, 20-V, 1:1 (SPST), 4-channel analog switch 14-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPST | |
Bandwidth-Nom | 40 MHz | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.3 mm | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NO | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 1300 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.9 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.03 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Switch-off Time-Max | 70 ns | |
Switch-on Time-Max | 70 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |
This table gives cross-reference parts and alternative options found for CD4066BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4066BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4066BDMSR | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14 | Intersil Corporation | CD4066BE vs CD4066BDMSR |
5962R9665201VCX | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14 | Intersil Corporation | CD4066BE vs 5962R9665201VCX |
CD4066BD3 | SPST, 4 Func, 1 Channel, CMOS, CDIP14 | Harris Semiconductor | CD4066BE vs CD4066BD3 |
CD4066BEX | SPST, 4 Func, 1 Channel, CMOS, PDIP14 | Harris Semiconductor | CD4066BE vs CD4066BEX |
JM38510/05852BCAJ | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | CD4066BE vs JM38510/05852BCAJ |
CD4066BF | CMOS quad bilateral switch 14-CDIP -55 to 125 | Texas Instruments | CD4066BE vs CD4066BF |
HCF4066BEY | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | CD4066BE vs HCF4066BEY |
JM38510/05852BCA | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14 | Intersil Corporation | CD4066BE vs JM38510/05852BCA |
5962R9665201VCC | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14 | Intersil Corporation | CD4066BE vs 5962R9665201VCC |
CD4066BD | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | CD4066BE vs CD4066BD |