-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS BCD To 7-Segment LCD Decoder/Driver with Strobed-Latch Function 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8537
|
Newark | Ic, Logic, Decoder/Drvr Lcd, 16Dip, No. Of Digits:1, No. Of Segments:7, Driver Case Style:Dip, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Max:18V, Interface Type:Cmos, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4056BE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 950 |
|
$0.8810 / $1.2600 | Buy Now |
DISTI #
2156-CD4056BE-ND
|
DigiKey | IC DRVR 7 SEGMENT 1 DIGIT 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
80609 In Stock |
|
$0.4200 | Buy Now |
DISTI #
296-14118-5-ND
|
DigiKey | IC DRVR 7 SEGMENT 1 DIGIT 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1325 In Stock |
|
$0.3949 / $0.9800 | Buy Now |
DISTI #
595-CD4056BE
|
Mouser Electronics | LCD Drivers BCD to 7 Segment RoHS: Compliant | 1373 |
|
$0.3940 / $0.9800 | Buy Now |
|
Bristol Electronics | 84 |
|
RFQ | ||
|
Rochester Electronics | CD4056B CMOS BCD To 7-Segment LCD Decoder/Driver with Strobed-Latch Function RoHS: Compliant Status: Active Min Qty: 1 | 80609 |
|
$0.3645 / $0.4288 | Buy Now |
DISTI #
CD4056BE
|
TME | IC: digital, BCD to 7-segment,decoder,display driver, CMOS, THT Min Qty: 3 | 357 |
|
$0.4000 / $0.5900 | Buy Now |
|
Ameya Holding Limited | IC: digital, BCD to 7-segment,decoder,display driver, CMOS | 36070 |
|
RFQ | |
|
Chip1Cloud | IC DECODER/DRVR LCD 16-DIP | 30200 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 50 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4056BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4056BE
Texas Instruments
CMOS BCD To 7-Segment LCD Decoder/Driver with Strobed-Latch Function 16-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | PARALLEL | |
Display Mode | SEGMENT | |
Input Characteristics | STANDARD | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Multiplexed Display Capability | NO | |
Number of Bits | 7 | |
Number of Channels | 1 | |
Number of Digits/Characters | 1-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 7 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD4056BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4056BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4056B-E | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | CD4056BE vs CD4056B-E |
CD4056BF | LIQUID CRYSTAL DISPLAY DRIVER, CDIP16, HERMETIC, CERAMIC, DIP-16 | Texas Instruments | CD4056BE vs CD4056BF |