Part Details for CD4047BCN by Fairchild Semiconductor Corporation
Overview of CD4047BCN by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4047BCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Bristol Electronics | 475 |
|
RFQ | ||
|
Quest Components | Multivibrator, Monostable Type, 14 Pin, Plastic, DIP | 23 |
|
$0.9000 / $1.5000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 274 |
|
$0.3300 / $0.5000 | Buy Now |
Part Details for CD4047BCN
CD4047BCN CAD Models
CD4047BCN Part Data Attributes
|
CD4047BCN
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4047BCN
Fairchild Semiconductor Corporation
Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.18 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 1200 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD4047BCN
This table gives cross-reference parts and alternative options found for CD4047BCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4047BCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4047BN | IC 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, PDIP14, Prescaler/Multivibrator | NXP Semiconductors | CD4047BCN vs HEF4047BN |
5962R9663501VCC | 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD4047BCN vs 5962R9663501VCC |
8102001CA | CMOS Low-Power Monostable/Astable Multivibrator 14-CDIP -55 to 125 | Texas Instruments | CD4047BCN vs 8102001CA |
933324240652 | 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, PDIP14, 0.300 INCH, PLASTIC, SOT27-1, MO-001, SC-501-14, DIP-14 | NXP Semiconductors | CD4047BCN vs 933324240652 |
SCL4047BE | Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, PDIP14 | R & E International Inc | CD4047BCN vs SCL4047BE |
HEC4047BD | IC 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, Prescaler/Multivibrator | NXP Semiconductors | CD4047BCN vs HEC4047BD |
CD4047BD | Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, CDIP14 | Harris Semiconductor | CD4047BCN vs CD4047BD |
HEF4047BPN | IC 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, PDIP14, Prescaler/Multivibrator | NXP Semiconductors | CD4047BCN vs HEF4047BPN |
HEF4047BF | IC 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, Prescaler/Multivibrator | NXP Semiconductors | CD4047BCN vs HEF4047BF |
CD4047BDMSR | 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14 | Intersil Corporation | CD4047BCN vs CD4047BDMSR |