Part Details for CD4047BFMSH by Harris Semiconductor
Overview of CD4047BFMSH by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for CD4047BFMSH
CD4047BFMSH CAD Models
CD4047BFMSH Part Data Attributes
|
CD4047BFMSH
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4047BFMSH
Harris Semiconductor
Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RETRIGGERABLE; FREE RUNNING/GATABLE ASTABLE OPERATING MODES OSCILLATOR OUTPUT | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 1350 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535V;38534K;883S | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD4047BFMSH
This table gives cross-reference parts and alternative options found for CD4047BFMSH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4047BFMSH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCC4047BF | 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | CD4047BFMSH vs HCC4047BF |
CD4047BFMS | 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, FRIT SEALED, DIP-14 | Intersil Corporation | CD4047BFMSH vs CD4047BFMS |
HEF4047BD | IC 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, Prescaler/Multivibrator | NXP Semiconductors | CD4047BFMSH vs HEF4047BD |
HEF4047BP | 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, PDIP14 | NXP Semiconductors | CD4047BFMSH vs HEF4047BP |
CD4047BEE4 | CMOS Low-Power Monostable/Astable Multivibrator 14-PDIP -55 to 125 | Texas Instruments | CD4047BFMSH vs CD4047BEE4 |
5962-8102001CA | Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD4047BFMSH vs 5962-8102001CA |
CD4047BFX | Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, CDIP14 | Harris Semiconductor | CD4047BFMSH vs CD4047BFX |
CD4047BCN | Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | CD4047BFMSH vs CD4047BCN |
CD4047BDMSR | 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14 | Intersil Corporation | CD4047BFMSH vs CD4047BDMSR |
HEC4047BDB | IC 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, Prescaler/Multivibrator | NXP Semiconductors | CD4047BFMSH vs HEC4047BDB |