Part Details for CD4047BCJ by National Semiconductor Corporation
Overview of CD4047BCJ by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4047BCJ
CD4047BCJ CAD Models
CD4047BCJ Part Data Attributes:
|
CD4047BCJ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4047BCJ
National Semiconductor Corporation
IC 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, DIP-14, Prescaler/Multivibrator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RETRIGGERABLE; FREE RUNNING/GATABLE ASTABLE OPERATING MODES WITH OSCILLATOR OUTPUT | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 1200 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD4047BCJ
This table gives cross-reference parts and alternative options found for CD4047BCJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4047BCJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8102001CX | Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD4047BCJ vs 8102001CX |
CD4047BFMS | 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, FRIT SEALED, DIP-14 | Intersil Corporation | CD4047BCJ vs CD4047BFMS |
CD4047BE | CMOS Low-Power Monostable/Astable Multivibrator 14-PDIP -55 to 125 | Texas Instruments | CD4047BCJ vs CD4047BE |
CD4047BMJ | 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, DIP-14 | Texas Instruments | CD4047BCJ vs CD4047BMJ |
CD4047BMN | 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, PDIP14, DIP-14 | Texas Instruments | CD4047BCJ vs CD4047BMN |
HEF4047BP | 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, PDIP14 | NXP Semiconductors | CD4047BCJ vs HEF4047BP |
8102001CX | 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD4047BCJ vs 8102001CX |
CD4047BFX | Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, CDIP14 | Harris Semiconductor | CD4047BCJ vs CD4047BFX |
HEF4047BD | IC 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, Prescaler/Multivibrator | NXP Semiconductors | CD4047BCJ vs HEF4047BD |
HEF4047BPN | IC 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, PDIP14, Prescaler/Multivibrator | NXP Semiconductors | CD4047BCJ vs HEF4047BPN |