-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Low-Power Monostable/Astable Multivibrator 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5408
|
Newark | Ic, 4000 Cmos, 4047, Dip14, 18V, Logic Family/Base Number:Cd4047, Multivibrator Type:Monostable/Astable, Output Current:6.8Ma, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Case Style:Dip, No. Of Pins:14Pins, Propagation Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4047BE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8740 / $1.2500 | Buy Now |
DISTI #
2156-CD4047BE-ND
|
DigiKey | IC MULTIVIBRATOR 80NS 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
10530 In Stock |
|
$0.3600 | Buy Now |
DISTI #
296-2053-5-ND
|
DigiKey | IC MULTIVIBRATOR 80NS 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
880 In Stock |
|
$0.3372 / $0.8400 | Buy Now |
DISTI #
595-CD4047BE
|
Mouser Electronics | Monostable Multivibrator CMOS LP Mono/Astable RoHS: Compliant | 2901 |
|
$0.3370 / $0.8400 | Buy Now |
|
Bristol Electronics | 116 |
|
RFQ | ||
|
Bristol Electronics | 60 |
|
RFQ | ||
DISTI #
13039
|
Jameco Electronics | IC CD4047 MONOSTABLE MULTIVIBRATOR Min Qty: 1 Container: Each | 90 |
|
$0.5500 / $0.7500 | Buy Now |
|
Quest Components | Multivibrator, Monostable Type, 14 Pin, Plastic, DIP | 367 |
|
$0.3266 / $0.6999 | Buy Now |
|
Quest Components | Multivibrator, Monostable Type, 14 Pin, Plastic, DIP | 453 |
|
$0.1588 / $0.7940 | Buy Now |
|
Quest Components | Multivibrator, Monostable Type, 14 Pin, Plastic, DIP | 132 |
|
$0.4120 / $0.8240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4047BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4047BE
Texas Instruments
CMOS Low-Power Monostable/Astable Multivibrator 14-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RETRIGGERABLE | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Max I(ol) | 0.004 A | |
Number of Bits | 1 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.6 mA | |
Propagation Delay (tpd) | 1000 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD4047BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4047BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4047BFMSH | Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, CDIP14 | Harris Semiconductor | CD4047BE vs CD4047BFMSH |
HCC4047BF | 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | CD4047BE vs HCC4047BF |
CD4047BFMS | 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, FRIT SEALED, DIP-14 | Intersil Corporation | CD4047BE vs CD4047BFMS |
HEF4047BD | IC 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, Prescaler/Multivibrator | NXP Semiconductors | CD4047BE vs HEF4047BD |
HEF4047BP | 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, PDIP14 | NXP Semiconductors | CD4047BE vs HEF4047BP |
CD4047BEE4 | CMOS Low-Power Monostable/Astable Multivibrator 14-PDIP -55 to 125 | Texas Instruments | CD4047BE vs CD4047BEE4 |
5962-8102001CA | Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD4047BE vs 5962-8102001CA |
CD4047BFX | Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, CDIP14 | Harris Semiconductor | CD4047BE vs CD4047BFX |
CD4047BCN | Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | CD4047BE vs CD4047BCN |
CD4047BDMSR | 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14 | Intersil Corporation | CD4047BE vs CD4047BDMSR |