-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Micropower Phase-Locked Loop 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-36086-5-ND
|
DigiKey | IC PHASE LOCK LOOP 16DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
206 In Stock |
|
$0.5924 / $0.8500 | Buy Now |
DISTI #
595-CD4046BEE4
|
Mouser Electronics | Phase Locked Loops - PLL Micropower PLL RoHS: Compliant | 1090 |
|
$0.3180 / $0.8400 | Buy Now |
DISTI #
SMC-CD4046BEE4
|
Sensible Micro Corporation | Phase Locked Loops - Pll Micropower Pll RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2011 Container: Tubes | 52 |
|
$0.6094 / $0.6558 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4046BEE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4046BEE4
Texas Instruments
CMOS Micropower Phase-Locked Loop 16-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD4046BEE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4046BEE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4046BE | IC,PHASE-LOCKED LOOP,CMOS,DIP,16PIN,PLASTIC | Intersil Corporation | CD4046BEE4 vs CD4046BE |
HEF4046BP,652 | HEF4046B - Phase-locked loop DIP 16-Pin | NXP Semiconductors | CD4046BEE4 vs HEF4046BP,652 |
CD4046BCN | Phase Locked Loop, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | CD4046BEE4 vs CD4046BCN |
MC14046BCL | PHASE LOCKED LOOP, 1MHz, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | CD4046BEE4 vs MC14046BCL |
MC14046BCP | PHASE LOCKED LOOP, 1MHz, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | CD4046BEE4 vs MC14046BCP |
CD4046BE98 | PLL/Frequency Synthesis Circuit, CMOS, PDIP16 | Harris Semiconductor | CD4046BEE4 vs CD4046BE98 |
CD4046BE | Phase Locked Loop, CMOS, PDIP16 | Rochester Electronics LLC | CD4046BEE4 vs CD4046BE |
5962R9666402VEC | PHASE LOCKED LOOP, CDIP16 | Intersil Corporation | CD4046BEE4 vs 5962R9666402VEC |
CD4046BF3A | IC,PHASE-LOCKED LOOP,CMOS,DIP,16PIN,CERAMIC | Intersil Corporation | CD4046BEE4 vs CD4046BF3A |
CD4046BF3A | CMOS Micropower Phase-Locked Loop 16-CDIP -55 to 125 | Texas Instruments | CD4046BEE4 vs CD4046BF3A |