-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Quad Clocked ''D'' Latch 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4042BDRG4 by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-CD4042BDRG4
|
Mouser Electronics | Latches CMOS Quad Clocked 'D ' Latch ALT 595-CD4042BDR RoHS: Compliant | 1616 |
|
$0.1590 / $0.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4042BDRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4042BDRG4
Texas Instruments
CMOS Quad Clocked ''D'' Latch 16-SOIC -55 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PROGRAMMABLE TRIGGER TYPE | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D LATCH | |
Max I(ol) | 0.0024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.6 mA | |
Prop. Delay@Nom-Sup | 200 ns | |
Propagation Delay (tpd) | 500 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 8 MHz |
This table gives cross-reference parts and alternative options found for CD4042BDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4042BDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4042BD | Texas Instruments | $0.2461 | CMOS Quad Clocked ''D'' Latch 16-SOIC -55 to 125 | CD4042BDRG4 vs CD4042BD |
CD4042BDG4 | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, NEGATIVE EDGE TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | CD4042BDRG4 vs CD4042BDG4 |
CD4042BDE4 | Texas Instruments | Check for Price | CMOS Quad Clocked ''D'' Latch 16-SOIC -55 to 125 | CD4042BDRG4 vs CD4042BDE4 |
HCF4042BM1 | STMicroelectronics | Check for Price | 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDSO16, SO-16 | CD4042BDRG4 vs HCF4042BM1 |
CD4042BDR | Texas Instruments | $0.1561 | CMOS Quad Clocked ''D'' Latch 16-SOIC -55 to 125 | CD4042BDRG4 vs CD4042BDR |