Part Details for CD4035BD by Texas Instruments
Overview of CD4035BD by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4035BD
CD4035BD CAD Models
CD4035BD Part Data Attributes:
|
CD4035BD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4035BD
Texas Instruments
4000/14000/40000 SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, CONFIGURABLE OUTPUT, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | J AND KBAR SERIAL INPUT | |
Count Direction | RIGHT | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T16 | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 8000000 Hz | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | CONFIGURABLE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 500 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 8 MHz |
Alternate Parts for CD4035BD
This table gives cross-reference parts and alternative options found for CD4035BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4035BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEC4035BD | IC 4000/14000/40000 SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, CONFIGURABLE OUTPUT, CDIP16, Shift Register | NXP Semiconductors | CD4035BD vs HEC4035BD |
HEF4035BDF | IC 4000/14000/40000 SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, CONFIGURABLE OUTPUT, CDIP16, CERDIP-16, Shift Register | NXP Semiconductors | CD4035BD vs HEF4035BDF |
CD4035BCN | IC 4000/14000/40000 SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, CONFIGURABLE OUTPUT, PDIP16, PLASTIC, DIP-16, Shift Register | National Semiconductor Corporation | CD4035BD vs CD4035BCN |
MC14035BCPDS | 4000/14000/40000 SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, CONFIGURABLE OUTPUT, PDIP16, 648-06 | Motorola Mobility LLC | CD4035BD vs MC14035BCPDS |
MC14035BCP | Parallel In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, Configurable Output, CMOS, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | CD4035BD vs MC14035BCP |
5962R9664902VEC | Parallel In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, Configurable Output, CMOS, CDIP16 | Harris Semiconductor | CD4035BD vs 5962R9664902VEC |
8101701EX | Parallel In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, Configurable Output, CMOS, CDIP24, CERAMIC, DIP-16 | Harris Semiconductor | CD4035BD vs 8101701EX |
HEF4035BDB | IC 4000/14000/40000 SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, CONFIGURABLE OUTPUT, CDIP16, Shift Register | NXP Semiconductors | CD4035BD vs HEF4035BDB |
CD4035BFMSR | 4000/14000/40000 SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, CONFIGURABLE OUTPUT, CDIP16, FRIT SEALED, DIP-16 | Intersil Corporation | CD4035BD vs CD4035BFMSR |
CD4035BCJ | IC 4000/14000/40000 SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, CONFIGURABLE OUTPUT, CDIP16, CERAMIC, DIP-16, Shift Register | National Semiconductor Corporation | CD4035BD vs CD4035BCJ |