Part Details for 5962R9664902VEC by Harris Semiconductor
Overview of 5962R9664902VEC by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R9664902VEC
5962R9664902VEC CAD Models
5962R9664902VEC Part Data Attributes
|
5962R9664902VEC
Harris Semiconductor
Buy Now
|
Compare Parts:
5962R9664902VEC
Harris Semiconductor
Parallel In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, Configurable Output, CMOS, CDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e4 | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | CONFIGURABLE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 675 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 8 MHz |
Alternate Parts for 5962R9664902VEC
This table gives cross-reference parts and alternative options found for 5962R9664902VEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9664902VEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4035BF | CMOS 4-Stage Parallel In/Parallel Out Shift Register 16-CDIP -55 to 125 | Texas Instruments | 5962R9664902VEC vs CD4035BF |
HEF4035BPN | IC 4000/14000/40000 SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, CONFIGURABLE OUTPUT, PDIP16, PLASTIC, DIP-16, Shift Register | NXP Semiconductors | 5962R9664902VEC vs HEF4035BPN |
8101701EX | 4000/14000/40000 SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, CONFIGURABLE OUTPUT, CDIP24, CERAMIC, DIP-16 | Intersil Corporation | 5962R9664902VEC vs 8101701EX |
HEC4035BDB | IC 4000/14000/40000 SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, CONFIGURABLE OUTPUT, CDIP16, Shift Register | NXP Semiconductors | 5962R9664902VEC vs HEC4035BDB |
CD4035BE | CMOS 4-Stage Parallel In/Parallel Out Shift Register 16-PDIP -55 to 125 | Texas Instruments | 5962R9664902VEC vs CD4035BE |
CD4035BE | IC,SHIFT REGISTER,CMOS,DIP,16PIN,PLASTIC | Intersil Corporation | 5962R9664902VEC vs CD4035BE |
HEF4035BDF | IC 4000/14000/40000 SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, CONFIGURABLE OUTPUT, CDIP16, CERDIP-16, Shift Register | NXP Semiconductors | 5962R9664902VEC vs HEF4035BDF |
CD4035BCN | IC 4000/14000/40000 SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, CONFIGURABLE OUTPUT, PDIP16, PLASTIC, DIP-16, Shift Register | National Semiconductor Corporation | 5962R9664902VEC vs CD4035BCN |
HEF4035BP | IC 4000/14000/40000 SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, CONFIGURABLE OUTPUT, PDIP16, PLASTIC, DIP-16, Shift Register | NXP Semiconductors | 5962R9664902VEC vs HEF4035BP |
CD4035BCJ | IC 4000/14000/40000 SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, CONFIGURABLE OUTPUT, CDIP16, CERAMIC, DIP-16, Shift Register | National Semiconductor Corporation | 5962R9664902VEC vs CD4035BCJ |