-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Presettable Up/Down Counter 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 800 |
|
$0.2009 / $0.2363 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4029BMG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4029BMG4
Texas Instruments
CMOS Presettable Up/Down Counter 16-SOIC -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BINARY/BCD COUNT OPTION; TCO OUTPUT | |
Count Direction | BIDIRECTIONAL | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 2000000 Hz | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 500 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 5.5 MHz |
This table gives cross-reference parts and alternative options found for CD4029BMG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4029BMG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4029BT | IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, PLASTIC, SOT-109, SO-16, Counter | NXP Semiconductors | CD4029BMG4 vs HEF4029BT |
TC4029BF | IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Counter | Toshiba America Electronic Components | CD4029BMG4 vs TC4029BF |
CD4029BMTE4 | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | CD4029BMG4 vs CD4029BMTE4 |
CD4029BM96G4 | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | CD4029BMG4 vs CD4029BM96G4 |
CD4029BMTG4 | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | CD4029BMG4 vs CD4029BMTG4 |
HCF4029M013TR | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, SOP-16 | STMicroelectronics | CD4029BMG4 vs HCF4029M013TR |
HCF4029BM1 | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, SOP-16 | STMicroelectronics | CD4029BMG4 vs HCF4029BM1 |
CD4029BM | CMOS Presettable Up/Down Counter 16-SOIC -55 to 125 | Texas Instruments | CD4029BMG4 vs CD4029BM |
CD4029BM96 | CMOS Presettable Up/Down Counter 16-SOIC -55 to 125 | Texas Instruments | CD4029BMG4 vs CD4029BM96 |