-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Presettable Up/Down Counter 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4029BM96-ND
|
DigiKey | IC BINARY COUNTER 4-BIT 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
18000 In Stock |
|
$0.1600 | Buy Now |
DISTI #
296-38054-1-ND
|
DigiKey | IC BINARY COUNTER 4-BIT 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2252 In Stock |
|
$0.1388 / $0.4900 | Buy Now |
DISTI #
595-CD4029BM96
|
Mouser Electronics | Counter ICs CMOS Presettable Up/Down Counter RoHS: Compliant | 3535 |
|
$0.1400 / $0.4900 | Buy Now |
|
Rochester Electronics | CD4029B CMOS Presettable Up/Down Counter RoHS: Compliant Status: Active Min Qty: 1 | 18000 |
|
$0.1376 / $0.1619 | Buy Now |
|
Ameya Holding Limited | IC PRESET UP/DWN COUNTER 16-SOIC | 35865 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4029BM96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4029BM96
Texas Instruments
CMOS Presettable Up/Down Counter 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BINARY/BCD COUNT OPTION; TCO OUTPUT | |
Count Direction | BIDIRECTIONAL | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 2000000 Hz | |
Max I(ol) | 0.0015 A | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 260 ns | |
Propagation Delay (tpd) | 500 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 5.5 MHz |
This table gives cross-reference parts and alternative options found for CD4029BM96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4029BM96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4029BTD | IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, PLASTIC, SOT-108, SO-14, Counter | NXP Semiconductors | CD4029BM96 vs HEF4029BTD |
HCF4029M013TR | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, SOP-16 | STMicroelectronics | CD4029BM96 vs HCF4029M013TR |
CD4029BMTE4 | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | CD4029BM96 vs CD4029BMTE4 |
CD4029BMT | CMOS Presettable Up/Down Counter 16-SOIC -55 to 125 | Texas Instruments | CD4029BM96 vs CD4029BMT |
HCF4029BM1 | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, SOP-16 | STMicroelectronics | CD4029BM96 vs HCF4029BM1 |
CD4029BME4 | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | CD4029BM96 vs CD4029BME4 |
HEF4029BT | IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, PLASTIC, SOT-109, SO-16, Counter | NXP Semiconductors | CD4029BM96 vs HEF4029BT |
CD4029BM96E4 | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | CD4029BM96 vs CD4029BM96E4 |
CD4029BM96G4 | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | CD4029BM96 vs CD4029BM96G4 |
CD4029BM96E4 | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD4029BM96 vs CD4029BM96E4 |