-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Presettable Up/Down Counter 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3564
|
Newark | Ic, Counter/Multiplier/Divider, Logic Family/Base Number:Cd4029, Counter Type:Binary/Bcd, Up/Down, Clock Frequency:11Mhz, Count Maximum:15, Logic Case Style:Dip, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4029BE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 683 |
|
$0.9830 / $1.4000 | Buy Now |
DISTI #
60K5110
|
Newark | Bin/Bcd Up/Down Counter, Cmos, Dip16, Logic Family/Base Number:Cd4029, Counter Type:Presettable Binary, Up/Down, Clock Frequency:11Mhz, Count Maximum:15, Logic Case Style:Dip, No. Of Pins:16Pins, Supply Voltage Min:3V, Msl:- Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4029BE Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1560 / $0.2000 | Buy Now |
DISTI #
296-2046-5-ND
|
DigiKey | IC BINARY COUNTER 4-BIT 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
849 In Stock |
|
$0.4406 / $1.0900 | Buy Now |
DISTI #
595-CD4029BE
|
Mouser Electronics | Counter ICs Preset UpDn Binary RoHS: Compliant | 286 |
|
$0.4230 / $1.0900 | Buy Now |
|
Bristol Electronics | 21 |
|
RFQ | ||
DISTI #
12925
|
Jameco Electronics | IC CD4029 UP/DOWN BINARY COUNTER Min Qty: 1 Container: Each | 880 |
|
$0.6900 / $0.9500 | Buy Now |
|
Quest Components | Counter, Up/Down, 4 Bit Bin/Decade, 16 Pin, Plastic, DIP | 4 |
|
$0.5210 | Buy Now |
DISTI #
CD4029BE
|
TME | IC: digital, up/down counter,presettable, CMOS, THT, DIP16, CD4000 Min Qty: 3 | 1141 |
|
$0.4670 / $0.6800 | Buy Now |
|
Ameya Holding Limited | IC: digital, up/down counter,presettable, CMOS, THT, DIP16 | 19470 |
|
RFQ | |
DISTI #
60S3950
|
Bürklin Elektronik | Counter, 3 V, 18 V, PDIP16 Min Qty: 5 | 463 |
|
$0.3225 / $0.5160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4029BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4029BE
Texas Instruments
CMOS Presettable Up/Down Counter 16-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BINARY/BCD COUNT OPTION; TCO OUTPUT | |
Count Direction | BIDIRECTIONAL | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 2000000 Hz | |
Max I(ol) | 0.0015 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 260 ns | |
Propagation Delay (tpd) | 500 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 5.5 MHz |
This table gives cross-reference parts and alternative options found for CD4029BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4029BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4029BD | IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, SOT-74, CERDIP-16, Counter | NXP Semiconductors | CD4029BE vs HEF4029BD |
CD4029BCN | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, PDIP16, 0.300 INCH, MS-001, PLASTIC, DIP-16 | Rochester Electronics LLC | CD4029BE vs CD4029BCN |
HCF4029BEY | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | CD4029BE vs HCF4029BEY |
HEF4029BDF | IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, SOT-74, CERDIP-16, Counter | NXP Semiconductors | CD4029BE vs HEF4029BDF |
5962R9562101VEC | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16 | Renesas Electronics Corporation | CD4029BE vs 5962R9562101VEC |
MN4029B | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDIP16, PLASTIC, DIP-16 | Panasonic Electronic Components | CD4029BE vs MN4029B |
CD4029BCN | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDIP16, 0.300 INCH, MS-001, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | CD4029BE vs CD4029BCN |
CD4029BD3 | IC,COUNTER,UP/DOWN,4-BIT BIN/DECADE,CMOS,DIP,16PIN,CERAMIC | Intersil Corporation | CD4029BE vs CD4029BD3 |
CD4029BDMSH | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16, | Harris Semiconductor | CD4029BE vs CD4029BDMSH |
CD4029BFMSR | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | Texas Instruments | CD4029BE vs CD4029BFMSR |