Part Details for CD4029BCN by Fairchild Semiconductor Corporation
Overview of CD4029BCN by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4029BCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 50 |
|
$2.2400 / $4.4800 | Buy Now |
|
Quest Components | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDIP16 | 40 |
|
$3.0000 / $6.0000 | Buy Now |
|
Quest Components | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDIP16 | 15 |
|
$1.6500 / $2.0625 | Buy Now |
Part Details for CD4029BCN
CD4029BCN CAD Models
CD4029BCN Part Data Attributes
|
CD4029BCN
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4029BCN
Fairchild Semiconductor Corporation
Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDIP16, 0.300 INCH, MS-001, PLASTIC, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, MS-001, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BINARY/BCD COUNT OPTION; TCO OUTPUT; COUNT ENABLE INPUT | |
Count Direction | BIDIRECTIONAL | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 1500000 Hz | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 400 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 4.5 MHz |
Alternate Parts for CD4029BCN
This table gives cross-reference parts and alternative options found for CD4029BCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4029BCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-01-293-8419 | Decade Counter, Synchronous, Bidirectional, CMOS, PDIP16, | Fairchild Semiconductor Corporation | CD4029BCN vs 5962-01-293-8419 |
CD4029BD | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16 | Harris Semiconductor | CD4029BCN vs CD4029BD |
CD4029AD3 | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16, | Harris Semiconductor | CD4029BCN vs CD4029AD3 |
TC4029BP | IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Counter | Toshiba America Electronic Components | CD4029BCN vs TC4029BP |
CD4029BEX | IC,COUNTER,UP/DOWN,4-BIT BIN/DECADE,CMOS,DIP,16PIN,PLASTIC | Intersil Corporation | CD4029BCN vs CD4029BEX |
CD4029BD3 | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16, | Rochester Electronics LLC | CD4029BCN vs CD4029BD3 |
DV4029BN | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDIP16, PLASTIC, DIP-16 | avg Semiconductors | CD4029BCN vs DV4029BN |
5962R9562102VEC | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16 | Renesas Electronics Corporation | CD4029BCN vs 5962R9562102VEC |
CD4029BF3 | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16, DIP-16 | Harris Semiconductor | CD4029BCN vs CD4029BF3 |
HEF4029BPB | IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDIP16, PLASTIC, SOT-38Z, DIP-16, Counter | NXP Semiconductors | CD4029BCN vs HEF4029BPB |