-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Triple 3-Input NOR Gate 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14 | 43 |
|
$0.2850 / $0.3420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4025BMG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4025BMG4
Texas Instruments
CMOS Triple 3-Input NOR Gate 14-SOIC -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD4025BMG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4025BMG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4025BCM | IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, PLASTIC, SO-14, Gate | Texas Instruments | CD4025BMG4 vs CD4025BCM |
HEF4025BT | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, PLASTIC, SO-14 | NXP Semiconductors | CD4025BMG4 vs HEF4025BT |
MC14025BDR2 | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, SOIC-14 | onsemi | CD4025BMG4 vs MC14025BDR2 |
MC14025BDG | Triple 3-Input NOR Gate, SOIC-14 NB, 55-TUBE | onsemi | CD4025BMG4 vs MC14025BDG |
MC14025BD | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, SOIC-14 | onsemi | CD4025BMG4 vs MC14025BD |
MC14025UBDR2 | NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | CD4025BMG4 vs MC14025UBDR2 |
HEF4025BT,653 | HEF4025B - Triple 3-input NOR gate SOIC 14-Pin | NXP Semiconductors | CD4025BMG4 vs HEF4025BT,653 |
MC14025UBDR2 | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | CD4025BMG4 vs MC14025UBDR2 |
HEF4025BT,652 | HEF4025B - Triple 3-input NOR gate SOIC 14-Pin | NXP Semiconductors | CD4025BMG4 vs HEF4025BT,652 |
CD4025BM | 3-ch, 3-input, 3-V to 18-V NOR gates 14-SOIC -55 to 125 | Texas Instruments | CD4025BMG4 vs CD4025BM |