-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple 3-Input NOR Gate, SOIC-14 NB, 55-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K4604
|
Newark | 4000 Cmos, Smd, 4025, Soic14, 18V, Logic Family/Base Number:Mc14025, Logic Type:Nor, Output Current:8.8Ma, No. Of Inputs:3, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Onsemi MC14025BDG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2588 |
|
$0.2880 / $0.7330 | Buy Now |
DISTI #
MC14025BDGOS-ND
|
DigiKey | IC GATE NOR 3CH 3-INP 14SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
72 In Stock |
|
$0.2523 / $1.1100 | Buy Now |
DISTI #
MC14025BDG
|
Avnet Americas | NOR Gate 3-Element 3-IN CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC14025BDG) RoHS: Compliant Min Qty: 1413 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 1870 Partner Stock |
|
$0.2195 / $0.2620 | Buy Now |
DISTI #
MC14025BDG
|
Avnet Americas | NOR Gate 3-Element 3-IN CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC14025BDG) RoHS: Compliant Min Qty: 4455 Package Multiple: 55 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$0.1393 / $0.1662 | Buy Now |
DISTI #
863-MC14025BDG
|
Mouser Electronics | Logic Gates 3-18V Triple 3-Input NOR RoHS: Compliant | 0 |
|
$0.2540 / $0.6500 | Order Now |
|
Future Electronics | MC14025B Series Triple 3-Input NOR Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 4015 Package Multiple: 55 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.2500 / $0.3000 | Buy Now |
|
Onlinecomponents.com | MC14025BDG, Triple 3-Input NOR Logic Gate, 3 - 18 V, 14-Pin SOIC | ON Semiconductor MC14025BDG | 0 |
|
$0.2152 / $0.2642 | Buy Now |
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Rochester Electronics | NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 63 |
|
$0.2194 / $0.2581 | Buy Now |
DISTI #
MC14025BDG
|
TME | IC: digital, NOR, Ch: 3, IN: 3, CMOS, SMD, SO14, 3÷18VDC, -55÷125°C Min Qty: 1 | 206 |
|
$0.3120 / $0.6863 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14025BDG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14025BDG
onsemi
Triple 3-Input NOR Gate, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 300 ns | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC14025BDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14025BDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4025BM | 3-ch, 3-input, 3-V to 18-V NOR gates 14-SOIC -55 to 125 | Texas Instruments | MC14025BDG vs CD4025BM |
CD4025BCM | IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, PLASTIC, SO-14, Gate | Texas Instruments | MC14025BDG vs CD4025BCM |
MC14025BDR2G | Triple 3-Input NOR Gate, SOIC-14 NB, 2500-REEL | onsemi | MC14025BDG vs MC14025BDR2G |
CD4025BM96 | 3-ch, 3-input, 3-V to 18-V NOR gates 14-SOIC -55 to 125 | Texas Instruments | MC14025BDG vs CD4025BM96 |
HEF4025BT,652 | HEF4025B - Triple 3-input NOR gate SOIC 14-Pin | NXP Semiconductors | MC14025BDG vs HEF4025BT,652 |
MC14025UBDR2 | NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | MC14025BDG vs MC14025UBDR2 |
CD4025BMG4 | CMOS Triple 3-Input NOR Gate 14-SOIC -55 to 125 | Texas Instruments | MC14025BDG vs CD4025BMG4 |
HEF4025BT | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, PLASTIC, SO-14 | NXP Semiconductors | MC14025BDG vs HEF4025BT |
HEF4025BT,653 | HEF4025B - Triple 3-input NOR gate SOIC 14-Pin | NXP Semiconductors | MC14025BDG vs HEF4025BT,653 |
MC14025UBDR2 | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC14025BDG vs MC14025UBDR2 |