-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-ch, 3-input, 3-V to 18-V NOR gates 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4025BM-ND
|
DigiKey | IC GATE NOR 3CH 3-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
12421 In Stock |
|
$0.6400 | Buy Now |
DISTI #
296-32876-5-ND
|
DigiKey | IC GATE NOR 3CH 3-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
84 In Stock |
|
$1.2584 / $1.4800 | Buy Now |
|
Quest Components | Part Number Only | 82 |
|
$0.5792 / $1.2411 | Buy Now |
|
Rochester Electronics | CD4025B CMOS Triple 3-Input NOR Gate RoHS: Compliant Status: Active Min Qty: 1 | 12421 |
|
$0.5516 / $0.6490 | Buy Now |
DISTI #
CD4025BM
|
TME | IC: digital, NOR, Ch: 3, IN: 3, CMOS, SMD, SO14, CD4000 Min Qty: 3 | 210 |
|
$0.9600 / $1.3400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 865 |
|
$1.6074 | Buy Now |
|
Chip1Cloud | CMOS NOR Gates | 4000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4025BM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4025BM
Texas Instruments
3-ch, 3-input, 3-V to 18-V NOR gates 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.0068 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD4025BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4025BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4025BT | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, PLASTIC, SO-14 | NXP Semiconductors | CD4025BM vs HEF4025BT |
MC14025BDG | Triple 3-Input NOR Gate, SOIC-14 NB, 55-TUBE | onsemi | CD4025BM vs MC14025BDG |
CD4025BCM | IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, PLASTIC, SO-14, Gate | Texas Instruments | CD4025BM vs CD4025BCM |
CD4025BMT | 3-ch, 3-input, 3-V to 18-V NOR gates 14-SOIC -55 to 125 | Texas Instruments | CD4025BM vs CD4025BMT |
MC14025BD | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, SOIC-14 | onsemi | CD4025BM vs MC14025BD |
CD4025BCM | IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, PLASTIC, SO-14, Gate | National Semiconductor Corporation | CD4025BM vs CD4025BCM |
MC14025BDR2 | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, SOIC-14 | onsemi | CD4025BM vs MC14025BDR2 |
MC14025UBDR2 | NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | CD4025BM vs MC14025UBDR2 |
CD4025BMG4 | CMOS Triple 3-Input NOR Gate 14-SOIC -55 to 125 | Texas Instruments | CD4025BM vs CD4025BMG4 |
MC14025BDR2G | Triple 3-Input NOR Gate, SOIC-14 NB, 2500-REEL | onsemi | CD4025BM vs MC14025BDR2G |