-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS 7-Stage Ripple-Carry Binary Counter/Divider 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5402
|
Newark | Ic, Counter/Multiplier/Divider, Logic Family/Base Number:Cd4024, Counter Type:Ripple Carry Binary/Divider, Clock Frequency:24Mhz, Count Maximum:7, Logic Case Style:Dip, No. Of Pins:14Pins, Supply Voltage Min:3V, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4024BE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.8740 / $1.2500 | Buy Now |
DISTI #
296-2042-ND
|
DigiKey | IC BINARY COUNTER 7-BIT 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
990 In Stock |
|
$0.3372 / $0.8400 | Buy Now |
DISTI #
595-CD4024BE
|
Mouser Electronics | Counter ICs 7-Bit Ripple-Carry RoHS: Compliant | 2474 |
|
$0.3370 / $0.8400 | Buy Now |
|
Bristol Electronics | 158 |
|
RFQ | ||
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | Counter, Up, 7 Bit Binary, 14 Pin, Plastic, DIP | 138 |
|
$0.2678 / $0.5355 | Buy Now |
|
Quest Components | Counter, Up, 7 Bit Binary, 14 Pin, Plastic, DIP | 12 |
|
$0.8800 / $1.1000 | Buy Now |
DISTI #
CD4024BE
|
TME | IC: digital, divider,counter, Ch: 7, CMOS, THT, DIP14, CD4000 Min Qty: 1 | 599 |
|
$0.3690 / $0.7920 | Buy Now |
|
Ameya Holding Limited | IC: digital, divider,counter, CMOS, THT, DIP14, Resolution: 7bit | 40 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4024BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4024BE
Texas Instruments
CMOS 7-Stage Ripple-Carry Binary Counter/Divider 14-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUTS FROM 12 STAGES AVAILABLE | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 3500000 Hz | |
Max I(ol) | 0.0015 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 7 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 160 ns | |
Propagation Delay (tpd) | 360 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for CD4024BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4024BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4024BDMSR | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, CDIP14, BRAZE SEALED, DIP-14 | Intersil Corporation | CD4024BE vs CD4024BDMSR |
MC14024BCL | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | CD4024BE vs MC14024BCL |
HEF4024BPN | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDIP14, PLASTIC, SOT-27-1, DIP-14, Counter | NXP Semiconductors | CD4024BE vs HEF4024BPN |
CD4024AD3 | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, CMOS, CDIP14 | Harris Semiconductor | CD4024BE vs CD4024AD3 |
CD4024BDMSH | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, CMOS, CDIP14 | Harris Semiconductor | CD4024BE vs CD4024BDMSH |
M38510/05605BCA | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | CD4024BE vs M38510/05605BCA |
CD4024BMJ | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, CDIP14, CERAMIC, DIP-14, Counter | National Semiconductor Corporation | CD4024BE vs CD4024BMJ |
CD4024BDMS | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, CMOS, PDIP14 | Harris Semiconductor | CD4024BE vs CD4024BDMS |
JM38510/05655BCA | CMOS 7-Stage Ripple-Carry Binary Counter/Divider 14-CDIP -55 to 125 | Texas Instruments | CD4024BE vs JM38510/05655BCA |
HEF4024BP | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDIP14, 0.300 INCH, PLASTIC, SOT-27-1, DIP-14 | NXP Semiconductors | CD4024BE vs HEF4024BP |