Part Details for CD4022AFB by Harris Semiconductor
Overview of CD4022AFB by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for CD4022AFB
CD4022AFB CAD Models
CD4022AFB Part Data Attributes
|
CD4022AFB
Harris Semiconductor
Buy Now
|
Compare Parts:
CD4022AFB
Harris Semiconductor
Divide By 8 Counter, Synchronous, Up Direction, CMOS, CDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Load/Preset Input | NO | |
Logic IC Type | DIVIDE BY 8 COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD4022AFB
This table gives cross-reference parts and alternative options found for CD4022AFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4022AFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/05654BEA | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16 | SRI International Sarnoff | CD4022AFB vs M38510/05654BEA |
HCC4022BF | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP RING COUNTER, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | CD4022AFB vs HCC4022BF |
5962-01-077-2243 | Counter | Renesas Electronics Corporation | CD4022AFB vs 5962-01-077-2243 |
CD4022BD | IC,COUNTER,UP,MODULO-8,CMOS,DIP,16PIN,CERAMIC | Intersil Corporation | CD4022AFB vs CD4022BD |
CD4022BFMSR | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, CDIP16, | Harris Semiconductor | CD4022AFB vs CD4022BFMSR |
CD4022BF3A | CMOS Octal Counter with 8 Decoded Outputs 16-CDIP -55 to 125 | Texas Instruments | CD4022AFB vs CD4022BF3A |
M38510/05604BEX | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16 | SRI International Sarnoff | CD4022AFB vs M38510/05604BEX |
M38510/05604BEA | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | CD4022AFB vs M38510/05604BEA |
M38510/05654BEX | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | CD4022AFB vs M38510/05654BEX |
M38510/05604BEA | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | CD4022AFB vs M38510/05604BEA |