-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Octal Counter with 8 Decoded Outputs 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8514
|
Newark | Logic, Counter/Divider Oct, 16Dip, Logic Family/Base Number:Cd4022, Counter Type:Decade/Divider, Clock Frequency:11Mhz, Count Maximum:4, Logic Case Style:Dip, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Max:18V, Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4022BE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 387 |
|
$0.9530 / $1.3600 | Buy Now |
DISTI #
2156-CD4022BE-296-ND
|
DigiKey | CD4022B CMOS OCTAL COUNTER WITH Min Qty: 654 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9333 In Stock |
|
$0.4600 | Buy Now |
DISTI #
296-2161-5-ND
|
DigiKey | IC BINARY COUNTER 4-BIT 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
919 In Stock |
|
$0.4272 / $1.0600 | Buy Now |
DISTI #
595-CD4022BE
|
Mouser Electronics | Counter ICs CMOS Octal Counter RoHS: Compliant | 1366 |
|
$0.4230 / $0.9500 | Buy Now |
DISTI #
V99:2348_07236032
|
Arrow Electronics | Counter/Divider Single 4-Bit Octal UP 16-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1939 | Americas - 222 |
|
$0.3950 / $0.4251 | Buy Now |
DISTI #
53325151
|
Verical | Counter/Divider Single 4-Bit Octal UP 16-Pin PDIP Tube RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 1939 | Americas - 222 |
|
$0.3950 / $0.4154 | Buy Now |
|
Quest Components | Counter, Up, 16 Pin, Plastic, DIP | 168 |
|
$0.4140 / $0.8871 | Buy Now |
|
Quest Components | Counter, Up, 16 Pin, Plastic, DIP | 212 |
|
$0.2940 / $0.9800 | Buy Now |
|
Rochester Electronics | CD4022B CMOS Octal Counter with 8 Decoded Outputs RoHS: Compliant Status: Active Min Qty: 1 | 9333 |
|
$0.3942 / $0.4638 | Buy Now |
DISTI #
CD4022BE
|
TME | IC: digital, divider,counter, Ch: 8, CMOS, THT, DIP16, CD4000 Min Qty: 1 | 1235 |
|
$0.4440 / $0.9040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4022BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4022BE
Texas Instruments
CMOS Octal Counter with 8 Decoded Outputs 16-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | JOHNSON COUNTER WITH 8 DECODED OUTPUTS | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | RING COUNTER | |
Max Frequency@Nom-Sup | 2500000 Hz | |
Max I(ol) | 0.0015 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 270 ns | |
Propagation Delay (tpd) | 650 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 5.5 MHz |
This table gives cross-reference parts and alternative options found for CD4022BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4022BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4022BEE4 | CMOS Octal Counter with 8 Decoded Outputs 16-PDIP -55 to 125 | Texas Instruments | CD4022BE vs CD4022BEE4 |
CD4022BFX | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, CDIP16, | Rochester Electronics LLC | CD4022BE vs CD4022BFX |
CD4022BCN | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, PDIP16, 0.300 INCH, MS-001, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | CD4022BE vs CD4022BCN |
M38510/05654BEA | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | CD4022BE vs M38510/05654BEA |
CD4022BMJ | IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP RING COUNTER, CDIP16, CERAMIC, DIP-16, Counter | National Semiconductor Corporation | CD4022BE vs CD4022BMJ |
CD4022BEX98 | Divide By 8 Counter, Synchronous, Up Direction, CMOS, PDIP16, | Harris Semiconductor | CD4022BE vs CD4022BEX98 |
TC4022BP | IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP RING COUNTER, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Counter | Toshiba America Electronic Components | CD4022BE vs TC4022BP |
CD4022BMN | IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP RING COUNTER, PDIP16, PLASTIC, DIP-16, Counter | National Semiconductor Corporation | CD4022BE vs CD4022BMN |
4022BDMQB | Ring Counter, | Rochester Electronics LLC | CD4022BE vs 4022BDMQB |
5962-01-202-0536 | Counter | Renesas Electronics Corporation | CD4022BE vs 5962-01-202-0536 |