Logic
CD4020BNSR
Texas Instruments
Description: CMOS 14-Stage Ripple-Carry Binary Counter/Divider 16-SO -55 to 125

Overview of CD4020BNSR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Computing and Data Storage Aerospace and Defense Automotive

Price & Stock for CD4020BNSR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-CD4020BNSRCT-ND
DigiKey IC BINARY COUNTER 14-BIT 16SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 9055
In Stock
  • 1 $0.5600
  • 10 $0.4770
  • 25 $0.4456
  • 100 $0.3563
  • 250 $0.3309
  • 500 $0.2800
  • 1,000 $0.2163
  • 2,000 $0.1973
  • 6,000 $0.1845
  • 10,000 $0.1718
  • 50,000 $0.1591
$0.1591 / $0.5600 Buy Now
DISTI # 595-CD4020BNSR
Mouser Electronics Counter ICs 14-Bit Ripple-Carry RoHS: Compliant 1619
  • 1 $0.5600
  • 10 $0.4460
  • 100 $0.3310
  • 500 $0.2800
  • 1,000 $0.2170
  • 2,000 $0.1840
  • 10,000 $0.1710
  • 50,000 $0.1590
$0.1590 / $0.5600 Buy Now
Bristol Electronics   100
RFQ
Quest Components BINARY COUNTER, 4000/14000/40000 SERIES, ASYNCHRONOUS, NEGATIVE EDGE TRIGGERED, 14-BIT, UP DIRECTION, CMOS, PDSO16 80
  • 1 $0.5860
  • 10 $0.4688
  • 44 $0.3516
$0.3516 / $0.5860 Buy Now
Quest Components BINARY COUNTER, 4000/14000/40000 SERIES, ASYNCHRONOUS, NEGATIVE EDGE TRIGGERED, 14-BIT, UP DIRECTION, CMOS, PDSO16 31
  • 1 $0.3516
  • 15 $0.2930
$0.2930 / $0.3516 Buy Now
Rochester Electronics CD4020B CMOS 14-Stage Ripple-Carry Binary Counter/Divider RoHS: Compliant Status: Active Min Qty: 1 309
  • 1 $0.1838
  • 25 $0.1801
  • 100 $0.1728
  • 500 $0.1654
  • 1,000 $0.1562
$0.1562 / $0.1838 Buy Now
LCSC SO-16-208mil Counters Dividers ROHS 11
  • 5 $0.1864
  • 50 $0.1824
  • 150 $0.1797
  • 500 $0.1770
$0.1770 / $0.1864 Buy Now

CAD Models for CD4020BNSR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD4020BNSR by Texas Instruments

CD4020BNSR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SOP-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
OUTPUTS FROM 12 STAGES AVAILABLE
Count Direction
UP
Family
4000/14000/40000
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
10.2 mm
Load Capacitance (CL)
50 pF
Load/Preset Input
NO
Logic IC Type
BINARY COUNTER
Max Frequency@Nom-Sup
3500000 Hz
Max I(ol)
0.0015 A
Mode of Operation
ASYNCHRONOUS
Moisture Sensitivity Level
1
Number of Bits
14
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.03 mA
Prop. Delay@Nom-Sup
160 ns
Propagation Delay (tpd)
360 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
NEGATIVE EDGE
Width
5.3 mm
fmax-Min
24 MHz
Want to compare parts?
  1. CD4020BNSR
    Texas Instruments
    CMOS 14-Stage Ripple-Carry Binary Counter/Divider 16-SO -55 to 125
    VS

Alternate Parts for CD4020BNSR

This table gives cross-reference parts and alternative options found for CD4020BNSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4020BNSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD4020BNSRE4 CMOS 14-Stage Ripple-Carry Binary Counter/Divider 16-SO -55 to 125 Texas Instruments CD4020BNSR vs CD4020BNSRE4
CD4020BNSRG4 CMOS 14-Stage Ripple-Carry Binary Counter/Divider 16-SO -55 to 125 Texas Instruments CD4020BNSR vs CD4020BNSRG4
Part Number Description Manufacturer Compare
5962R9662801VEX 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP16, METAL SEALED, CERAMIC, DIP-16 Intersil Corporation CD4020BNSR vs 5962R9662801VEX
5962R9662802VYX 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDFP16, CERAMIC, DFP-16 Intersil Corporation CD4020BNSR vs 5962R9662802VYX
M38510/05603BNC Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, TTL, CDFP16, CERAMIC, FP-16 Harris Semiconductor CD4020BNSR vs M38510/05603BNC
CD4020AF Binary Counter, Asynchronous, Up Direction, CMOS, CDIP16 Harris Semiconductor CD4020BNSR vs CD4020AF
M38510/05603BEX Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDIP16, Harris Semiconductor CD4020BNSR vs M38510/05603BEX
CD4020BCM Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation CD4020BNSR vs CD4020BCM
JM38510/05603BEA Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDIP16 National Semiconductor Corporation CD4020BNSR vs JM38510/05603BEA
CD4020AFB CMOS 14-Stage Ripple-Carry Binary Counter/Divider 16-CDIP -55 to 125 Texas Instruments CD4020BNSR vs CD4020AFB
CD4020AFB IC,COUNTER,UP,14-BIT BINARY,CMOS,DIP,16PIN,CERAMIC Intersil Corporation CD4020BNSR vs CD4020AFB
CD4020BMN IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, DIP16, DIP-16, Counter National Semiconductor Corporation CD4020BNSR vs CD4020BMN

Related Parts for CD4020BNSR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4020BNSR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4020BNSR by Texas Instruments

  • Please alert me when CD4020BNSR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4020BNSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4020BNSR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4020BNSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4020BNSR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4020BNSR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: