Part Details for CD4020AFB by Intersil Corporation
Overview of CD4020AFB by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Part Details for CD4020AFB
CD4020AFB CAD Models
CD4020AFB Part Data Attributes
|
CD4020AFB
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4020AFB
Intersil Corporation
IC,COUNTER,UP,14-BIT BINARY,CMOS,DIP,16PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 360 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE |
Alternate Parts for CD4020AFB
This table gives cross-reference parts and alternative options found for CD4020AFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4020AFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4020AD3 | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDIP16, | Harris Semiconductor | CD4020AFB vs CD4020AD3 |
JM38510/05603BEA | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDIP16, | Harris Semiconductor | CD4020AFB vs JM38510/05603BEA |
CD4020BF3A | CMOS 14-Stage Ripple-Carry Binary Counter/Divider 16-CDIP -55 to 125 | Texas Instruments | CD4020AFB vs CD4020BF3A |
JM38510/05603BEA | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP16 | Intersil Corporation | CD4020AFB vs JM38510/05603BEA |
M38510/05653BEA | CMOS 14-Stage Ripple-Carry Binary Counter/Divider 16-CDIP -55 to 125 | Texas Instruments | CD4020AFB vs M38510/05653BEA |
CD4020BEE4 | CMOS 14-Stage Ripple-Carry Binary Counter/Divider 16-PDIP -55 to 125 | Texas Instruments | CD4020AFB vs CD4020BEE4 |
CD4020BFX | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDIP16, | Harris Semiconductor | CD4020AFB vs CD4020BFX |
CD4020BMJ/883 | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP16, CERDIP-16, Counter | National Semiconductor Corporation | CD4020AFB vs CD4020BMJ/883 |
CD4020BFMSH | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDIP16, | Harris Semiconductor | CD4020AFB vs CD4020BFMSH |
CD4020AFB | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDIP16, DIP-16 | Rochester Electronics LLC | CD4020AFB vs CD4020AFB |