-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS 14-Stage Ripple-Carry Binary Counter/Divider 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4020BEE4 by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CD4020BEE4-ND
|
DigiKey | IC BINARY COUNTER 14-BIT 16DIP Min Qty: 1000 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4767 | Buy Now |
DISTI #
595-CD4020BEE4
|
Mouser Electronics | Counter ICs 14-Bit Ripple-Carry ALT 595-CD4020BE RoHS: Compliant | 1431 |
|
$0.4190 / $1.5500 | Buy Now |
|
Vyrian | Logic ICs | 716 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4020BEE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4020BEE4
Texas Instruments
CMOS 14-Stage Ripple-Carry Binary Counter/Divider 16-PDIP -55 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUTS FROM 12 STAGES AVAILABLE | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 3500000 Hz | |
Max I(ol) | 0.0015 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 160 ns | |
Propagation Delay (tpd) | 360 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for CD4020BEE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4020BEE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4020AFB | Harris Semiconductor | Check for Price | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDIP16, | CD4020BEE4 vs CD4020AFB |
M38510/05603BEX | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP16 | CD4020BEE4 vs M38510/05603BEX |
M38510/05603BEA | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP16 | CD4020BEE4 vs M38510/05603BEA |
CD4020BMJ/883 | National Semiconductor Corporation | Check for Price | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP16, CERDIP-16, Counter | CD4020BEE4 vs CD4020BMJ/883 |
CD4020BFMSH | Harris Semiconductor | Check for Price | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDIP16, | CD4020BEE4 vs CD4020BFMSH |
M38510/05603BEX | Rochester Electronics LLC | Check for Price | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDIP16, | CD4020BEE4 vs M38510/05603BEX |
M38510/05603BEX | SRI International Sarnoff | Check for Price | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDIP16, | CD4020BEE4 vs M38510/05603BEX |
JM38510/05603BEA | Harris Semiconductor | Check for Price | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDIP16, | CD4020BEE4 vs JM38510/05603BEA |
4020BDMQB | Fairchild Semiconductor Corporation | Check for Price | Binary Counter, Asynchronous, Up Direction, CMOS, CDIP16, | CD4020BEE4 vs 4020BDMQB |
CD4020BCN | Rochester Electronics LLC | Check for Price | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | CD4020BEE4 vs CD4020BCN |