-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS 4-Bit Bidirectional Universal Shift Register 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8512
|
Newark | Logic, 4Bit Bi-Dir Shift Reg, 16Dip, Logic Family/Base Number:Cd40194, Shift Register Function:Universal, No. Of Elements:1 Element, No. Of Bits Per Element:4Bit, Logic Case Style:Dip, No. Of Pins:16Pins, Supply Voltage Min:3V, Rohs Compliant: Yes |TEXAS INSTRUMENTS CD40194BE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2500 / $1.7200 | Buy Now |
DISTI #
296-14254-5-ND
|
DigiKey | IC 4BIT BI-DIR SHIFT REG 16-DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
239 In Stock |
|
$0.6233 / $1.5500 | Buy Now |
DISTI #
595-CD40194BE
|
Mouser Electronics | Counter Shift Registers 4-Bit Bi-Directional RoHS: Compliant | 902 |
|
$0.5990 / $1.1500 | Buy Now |
DISTI #
V99:2348_07236536
|
Arrow Electronics | Shift Register Single 4-Bit Parallel to Parallel 16-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1827 | Americas - 11 |
|
$0.5903 / $0.8286 | Buy Now |
DISTI #
35337634
|
Verical | Shift Register Single 4-Bit Parallel to Parallel 16-Pin PDIP Tube RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1827 | Americas - 11 |
|
$0.5903 / $0.7785 | Buy Now |
|
Rochester Electronics | CD40194B CMOS 4-Bit Bidirectional Universal Shift Register RoHS: Compliant Status: Active Min Qty: 1 | 95974 |
|
$0.5752 / $0.6767 | Buy Now |
|
Ameya Holding Limited | IC 4BIT BI-DIR SHIFT REG 16-DIP | 55844 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC 4BIT BI-DIR SHIFT REG 16-DIP | 322 |
|
$0.5819 / $1.0749 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD40194BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD40194BE
Texas Instruments
CMOS 4-Bit Bidirectional Universal Shift Register 16-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | HOLD MODE | |
Count Direction | BIDIRECTIONAL | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 3000000 Hz | |
Max I(ol) | 0.004200000000000001 A | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 3 mA | |
Prop. Delay@Nom-Sup | 200 ns | |
Propagation Delay (tpd) | 440 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 8.5 MHz |
This table gives cross-reference parts and alternative options found for CD40194BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40194BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCC40194BF | 4000/14000/40000 SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | CD40194BE vs HCC40194BF |
CD40194BD | 4000/14000/40000 SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | CD40194BE vs CD40194BD |
CD40194BEX | Parallel In Parallel Out, 4000/14000/40000 Series, 4-Bit, Bidirectional, True Output, CMOS, PDIP16 | Harris Semiconductor | CD40194BE vs CD40194BEX |
CD40194BD3 | Parallel In Parallel Out, 4000/14000/40000 Series, 4-Bit, Bidirectional, True Output, CMOS, CDIP16 | Harris Semiconductor | CD40194BE vs CD40194BD3 |
CD40194BD | Parallel In Parallel Out, 4000/14000/40000 Series, 4-Bit, Bidirectional, True Output, CMOS, CDIP16 | Harris Semiconductor | CD40194BE vs CD40194BD |
TC40194BP | IC 4000/14000/40000 SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Shift Register | Toshiba America Electronic Components | CD40194BE vs TC40194BP |
5962R9660102VEC | 4000/14000/40000 SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16 | Intersil Corporation | CD40194BE vs 5962R9660102VEC |
HCF40194BEY | 4000/14000/40000 SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | CD40194BE vs HCF40194BEY |