Part Details for CD4012AK3 by Harris Semiconductor
Results Overview of CD4012AK3 by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4012AK3 Information
CD4012AK3 by Harris Semiconductor is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4012AK3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4012AK3-ND
|
DigiKey | IC GATE NAND 2CH 4-INP 14CFP Min Qty: 14 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
39 In Stock |
|
$21.4400 | Buy Now |
DISTI #
87275733
|
Verical | CD4012AK3 Min Qty: 15 Package Multiple: 1 Date Code: 9301 | Americas - 39 |
|
$21.9125 / $25.7750 | Buy Now |
|
Rochester Electronics | CMOS Dual 4-INPUT NAND GATE RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 39 |
|
$17.5300 / $20.6200 | Buy Now |
Part Details for CD4012AK3
CD4012AK3 CAD Models
CD4012AK3 Part Data Attributes
|
CD4012AK3
Harris Semiconductor
Buy Now
|
Compare Parts:
CD4012AK3
Harris Semiconductor
NAND Gate, CMOS, CDFP14
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDFP-F14 | |
JESD-609 Code | e0 | |
Logic IC Type | NAND GATE | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CD4012AK3
This table gives cross-reference parts and alternative options found for CD4012AK3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4012AK3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4012MW/883 | Texas Instruments | Check for Price | IC,LOGIC GATE,DUAL 4-INPUT NAND,CMOS,FP,14PIN,CERAMIC | CD4012AK3 vs CD4012MW/883 |
CD4012MW/883B | National Semiconductor Corporation | Check for Price | IC,LOGIC GATE,DUAL 4-INPUT NAND,CMOS,FP,14PIN,CERAMIC | CD4012AK3 vs CD4012MW/883B |
CD4012MW/883B | Texas Instruments | Check for Price | IC,LOGIC GATE,DUAL 4-INPUT NAND,CMOS,FP,14PIN,CERAMIC | CD4012AK3 vs CD4012MW/883B |
CD4012MW/883 | National Semiconductor Corporation | Check for Price | IC,LOGIC GATE,DUAL 4-INPUT NAND,CMOS,FP,14PIN,CERAMIC | CD4012AK3 vs CD4012MW/883 |
CD4012AK3 | Intersil Corporation | Check for Price | CD4012AK3 | CD4012AK3 vs CD4012AK3 |