Part Details for CD40117BM96 by Texas Instruments
Overview of CD40117BM96 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Medical Imaging
Automotive
Price & Stock for CD40117BM96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CD40117B Programmable Dual 4-Bit Terminator (20V Rating) ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$0.4254 / $0.5005 | Buy Now |
Part Details for CD40117BM96
CD40117BM96 CAD Models
CD40117BM96 Part Data Attributes
|
CD40117BM96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD40117BM96
Texas Instruments
IC 4-LINE OTHER TERMINATOR, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14, Bus Terminator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Interface IC Type | OTHER TERMINATOR | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Number of Functions | 2 | |
Number of Signal Lines | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for CD40117BM96
This table gives cross-reference parts and alternative options found for CD40117BM96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40117BM96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD40117BMG4 | 4-LINE OTHER TERMINATOR, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD40117BM96 vs CD40117BMG4 |
CD40117BM96G4 | 4-LINE OTHER TERMINATOR, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD40117BM96 vs CD40117BM96G4 |
CD40117BMTE4 | Programmable Dual 4-Bit Terminator (20V Rating) 14-SOIC -55 to 125 | Texas Instruments | CD40117BM96 vs CD40117BMTE4 |
CD40117BM96E4 | IC 4-LINE OTHER TERMINATOR, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14, Bus Terminator | Texas Instruments | CD40117BM96 vs CD40117BM96E4 |