-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Military 2-ch, 2-input, 3-V to 18-V NAND gates with open-drain outputs 14-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 1805 |
|
RFQ | ||
|
Chip1Cloud | CMOS DUAL 2-INPUT NAND BUFFER/DRIVER | 13000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD40107BF
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD40107BF
Texas Instruments
Military 2-ch, 2-input, 3-V to 18-V NAND gates with open-drain outputs 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.12 mA | |
Prop. Delay@Nom-Sup | 200 ns | |
Propagation Delay (tpd) | 200 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD40107BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40107BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9664402VCX | 4000/14000/40000 SERIES, DUAL 2-INPUT NAND GATE, CDIP14 | Intersil Corporation | CD40107BF vs 5962R9664402VCX |
5962R9664402VCC | NAND Gate, 4000/14000/40000 Series, 2-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD40107BF vs 5962R9664402VCC |
5962R9664402VCX | NAND Gate, 4000/14000/40000 Series, 2-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD40107BF vs 5962R9664402VCX |
CD40107BFX | NAND Gate, 4000/14000/40000 Series, 2-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD40107BF vs CD40107BFX |
HCC40107BF | 4000/14000/40000 SERIES, DUAL 2-INPUT NAND GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | CD40107BF vs HCC40107BF |
CD40107BDMSR | 4000/14000/40000 SERIES, DUAL 2-INPUT NAND GATE, CDIP14 | Intersil Corporation | CD40107BF vs CD40107BDMSR |
CD40107BFMSR | 4000/14000/40000 SERIES, DUAL 2-INPUT NAND GATE, CDIP14 | Intersil Corporation | CD40107BF vs CD40107BFMSR |
5962R9664401VCC | 4000/14000/40000 SERIES, DUAL 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD40107BF vs 5962R9664401VCC |