Part Details for CD40107BDMSR by Intersil Corporation
Overview of CD40107BDMSR by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for CD40107BDMSR
CD40107BDMSR CAD Models
CD40107BDMSR Part Data Attributes:
|
CD40107BDMSR
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD40107BDMSR
Intersil Corporation
4000/14000/40000 SERIES, DUAL 2-INPUT NAND GATE, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RADIATION HARDENED; WITH EXTENDED INPUT VOLTAGE; IOL = 25MA @ VOL = 1V | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.00035999999999999997 A | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 270 ns | |
Propagation Delay (tpd) | 270 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for CD40107BDMSR
This table gives cross-reference parts and alternative options found for CD40107BDMSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40107BDMSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD40107BDMSH | NAND Gate, 4000/14000/40000 Series, 2-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD40107BDMSR vs CD40107BDMSH |
5962R9664401VCX | 4000/14000/40000 SERIES, DUAL 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD40107BDMSR vs 5962R9664401VCX |
CD40107BFMSR | 4000/14000/40000 SERIES, DUAL 2-INPUT NAND GATE, CDIP14 | Intersil Corporation | CD40107BDMSR vs CD40107BFMSR |
CD40107BFX | NAND Gate, 4000/14000/40000 Series, 2-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD40107BDMSR vs CD40107BFX |
5962R9664401VCC | NAND Gate, 4000/14000/40000 Series, 2-Func, 2-Input, CMOS, CDIP14 | Renesas Electronics Corporation | CD40107BDMSR vs 5962R9664401VCC |
5962R9664401VCC | 4000/14000/40000 SERIES, DUAL 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD40107BDMSR vs 5962R9664401VCC |
5962R9664402VCC | NAND Gate, 4000/14000/40000 Series, 2-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD40107BDMSR vs 5962R9664402VCC |
CD40107BF | NAND Gate, 4000/14000/40000 Series, 2-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD40107BDMSR vs CD40107BF |
5962R9664402VCX | 4000/14000/40000 SERIES, DUAL 2-INPUT NAND GATE, CDIP14 | Intersil Corporation | CD40107BDMSR vs 5962R9664402VCX |
CD40107BF | Military 2-ch, 2-input, 3-V to 18-V NAND gates with open-drain outputs 14-CDIP -55 to 125 | Texas Instruments | CD40107BDMSR vs CD40107BF |