-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-CD40106BEE4
|
Mouser Electronics | Inverters Hex Schmitt Trigger RoHS: Compliant | 1597 |
|
$0.2340 / $0.7100 | Buy Now |
|
Quest Components | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP14 | 75 |
|
$0.5265 / $0.8775 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD40106BEE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD40106BEE4
Texas Instruments
6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0024 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.12 mA | |
Prop. Delay@Nom-Sup | 280 ns | |
Propagation Delay (tpd) | 280 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |
This table gives cross-reference parts and alternative options found for CD40106BEE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40106BEE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74C14N | Inverter, CMOS Series, 6-Func, 1-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | CD40106BEE4 vs MM74C14N |
MC14584BCPG | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP14, LEAD FREE, PLASTIC, DIP-14 | onsemi | CD40106BEE4 vs MC14584BCPG |
MC14584BCL | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | CD40106BEE4 vs MC14584BCL |
CD40106BMJ | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | CD40106BEE4 vs CD40106BMJ |
CD40106BMN | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, DIP14, DIP-14 | Texas Instruments | CD40106BEE4 vs CD40106BMN |
CD40106BMJ/883 | HEX 1-INPUT INVERT GATE, CDIP14 | Texas Instruments | CD40106BEE4 vs CD40106BMJ/883 |
MC14584BCP | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | onsemi | CD40106BEE4 vs MC14584BCP |
HCF40106BEY | Hex Schmitt Trigger | STMicroelectronics | CD40106BEE4 vs HCF40106BEY |
5962-8550101CX | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD40106BEE4 vs 5962-8550101CX |
5962R9660301VCX | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14 | Renesas Electronics Corporation | CD40106BEE4 vs 5962R9660301VCX |