Part Details for CD40106BDMSR by Intersil Corporation
Overview of CD40106BDMSR by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD40106BDMSR
CD40106BDMSR CAD Models
CD40106BDMSR Part Data Attributes:
|
CD40106BDMSR
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD40106BDMSR
Intersil Corporation
4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, METAL SEALED, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RADIATION HARDENED | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.00035999999999999997 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 378 ns | |
Propagation Delay (tpd) | 378 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for CD40106BDMSR
This table gives cross-reference parts and alternative options found for CD40106BDMSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40106BDMSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14584BCLG | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, LEAD FREE, CERAMIC, DIP-14 | Motorola Mobility LLC | CD40106BDMSR vs MC14584BCLG |
MC14584BCPD | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | CD40106BDMSR vs MC14584BCPD |
MC14106BCL | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | CD40106BDMSR vs MC14106BCL |
MC14584BCLD | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, 632-08 | Motorola Mobility LLC | CD40106BDMSR vs MC14584BCLD |
MM54C14J/883 | IC CMOS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate | National Semiconductor Corporation | CD40106BDMSR vs MM54C14J/883 |
MC14584BAL | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, 632-08 | Motorola Mobility LLC | CD40106BDMSR vs MC14584BAL |
CD40106BEE4 | 6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-PDIP -55 to 125 | Texas Instruments | CD40106BDMSR vs CD40106BEE4 |
5962-01-104-0862 | Gate | Renesas Electronics Corporation | CD40106BDMSR vs 5962-01-104-0862 |
MC14584BALDS | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, 632-08 | Motorola Mobility LLC | CD40106BDMSR vs MC14584BALDS |
MC14584BCP | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | onsemi | CD40106BDMSR vs MC14584BCP |