Logic
MC14584BAL
Description: 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, 632-08

Overview of MC14584BAL by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MC14584BAL by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC14584BAL by Motorola Mobility LLC

MC14584BAL
Motorola Mobility LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
4000/14000/40000
JESD-30 Code
R-GDIP-T14
JESD-609 Code
e0
Length
19.495 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
250 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MC14584BAL
    Motorola Mobility LLC
    4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, 632-08
    VS

Alternate Parts for MC14584BAL

This table gives cross-reference parts and alternative options found for MC14584BAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14584BAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8550101CX Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14, Teledyne e2v MC14584BAL vs 5962-8550101CX
MC14584BCLG 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, LEAD FREE, CERAMIC, DIP-14 Motorola Mobility LLC MC14584BAL vs MC14584BCLG
MC14584BCL Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products MC14584BAL vs MC14584BCL
5962-01-097-2449 Gate Renesas Electronics Corporation MC14584BAL vs 5962-01-097-2449
MC14584BALDS Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14, 632-08 Motorola Semiconductor Products MC14584BAL vs MC14584BALDS
74C14PC Inverter, CMOS, PDIP14, Fairchild Semiconductor Corporation MC14584BAL vs 74C14PC
CD40106BF3A Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14, Harris Semiconductor MC14584BAL vs CD40106BF3A
MC14584BALDS 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, 632-08 Motorola Mobility LLC MC14584BAL vs MC14584BALDS
MC14584BAL Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14, 632-08 Motorola Semiconductor Products MC14584BAL vs MC14584BAL
CD40106BMN IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, DIP14, DIP-14, Gate National Semiconductor Corporation MC14584BAL vs CD40106BMN
Part Number Description Manufacturer Compare
SN74HC14NSLE Hex Schmitt-Trigger Inverters 14-SO -40 to 85 Texas Instruments MC14584BAL vs SN74HC14NSLE
54F132DM NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation MC14584BAL vs 54F132DM
GD54HC20 NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDIP14, Goldstar Electron Co Ltd MC14584BAL vs GD54HC20
SN74LS20NP1 NAND Gate Rochester Electronics LLC MC14584BAL vs SN74LS20NP1
SNC5414J Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14 Rochester Electronics LLC MC14584BAL vs SNC5414J
HD74HC20P HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 Renesas Electronics Corporation MC14584BAL vs HD74HC20P
SNJ54HC20FK-00 HC/UH SERIES, DUAL 4-INPUT NAND GATE, CQCC20 Texas Instruments MC14584BAL vs SNJ54HC20FK-00
GD54HC14 Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP14, Goldstar Electron Co Ltd MC14584BAL vs GD54HC14
8409801CAS2035 HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments MC14584BAL vs 8409801CAS2035
5962-8409101CX Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 Harris Semiconductor MC14584BAL vs 5962-8409101CX

Related Parts for MC14584BAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC14584BAL by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC14584BAL by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC14584BAL would you like to use for your alert(s)?
  • Please alert me when MC14584BAL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC14584BAL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC14584BAL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC14584BAL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC14584BAL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC14584BAL by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: