Datasheets
CD4008BDMS by:

Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, CMOS, CDIP16

Part Details for CD4008BDMS by Harris Semiconductor

Overview of CD4008BDMS by Harris Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Telecommunications Communication and Networking Automotive

Part Details for CD4008BDMS

CD4008BDMS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CD4008BDMS Part Data Attributes

CD4008BDMS Harris Semiconductor
Buy Now Datasheet
Compare Parts:
CD4008BDMS Harris Semiconductor Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, CMOS, CDIP16
Part Life Cycle Code Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR
Package Description ,
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family 4000/14000/40000
JESD-30 Code R-GDIP-T16
Load Capacitance (CL) 50 pF
Logic IC Type ADDER/SUBTRACTOR
Number of Bits 4
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 1080 ns
Qualification Status Not Qualified
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Position DUAL

Alternate Parts for CD4008BDMS

This table gives cross-reference parts and alternative options found for CD4008BDMS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4008BDMS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5962R9661902VEX Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, CMOS, CDIP16 Harris Semiconductor CD4008BDMS vs 5962R9661902VEX
MC14008BCLDS Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, CMOS, CDIP16, 620-09 Motorola Semiconductor Products CD4008BDMS vs MC14008BCLDS
CD4008BFMS Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, CMOS, PDIP16 Harris Semiconductor CD4008BDMS vs CD4008BFMS
MC14008BALD 4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, 620-09 Motorola Mobility LLC CD4008BDMS vs MC14008BALD
CD4008BF Adder/Subtractor, CMOS, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 RCA CD4008BDMS vs CD4008BF
MC14008BALDS Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, CMOS, CDIP16, 620-09 Motorola Semiconductor Products CD4008BDMS vs MC14008BALDS
MC14008BALDS 4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, 620-09 Motorola Mobility LLC CD4008BDMS vs MC14008BALDS
MC14008BCLD 4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, 620-09 Motorola Mobility LLC CD4008BDMS vs MC14008BCLD
HCC4008BF 4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, FRIT SEALED, CERAMIC, DIP-16 STMicroelectronics CD4008BDMS vs HCC4008BF
MC14008BCPD 4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, 648-08 Motorola Mobility LLC CD4008BDMS vs MC14008BCPD
Part Number Description Manufacturer Compare
74AC521LCQR IC AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20, Arithmetic Circuit Texas Instruments CD4008BDMS vs 74AC521LCQR
74F401QCQR CRC Generator Circuit, F/FAST Series, 1-Bit, TTL, PQCC20, PLASTIC, LCC-20 Fairchild Semiconductor Corporation CD4008BDMS vs 74F401QCQR
MC10H302P Parity Generator/Checker, 10H Series, 6-Bit, ECL, PDIP16, PLASTIC, DIP-16 Motorola Semiconductor Products CD4008BDMS vs MC10H302P
MC10H304FN Parity Generator/Checker, 10H Series, 8-Bit, ECL, PQCC20, PLASTIC, LCC-20 Motorola Semiconductor Products CD4008BDMS vs MC10H304FN
MC14532BFR2 4000/14000/40000 SERIES, 8-BIT ENCODER, PDSO16, EIAJ, SO-16 onsemi CD4008BDMS vs MC14532BFR2
5962-8966301DA AS SERIES, 9-BIT PARITY GENERATOR/CHECKER, INVERTED OUTPUT, CDFP14, CERAMIC, DFP-14 Texas Instruments CD4008BDMS vs 5962-8966301DA
SN74LS460L Identity Comparator, MQCC28, Monolithic Memories (RETIRED) CD4008BDMS vs SN74LS460L
SN74AS181ADWG4 AS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, INVERTED OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments CD4008BDMS vs SN74AS181ADWG4
5962R9659901V9A Parity Generator/Checker, 4000/14000/40000 Series, 9-Bit, Complementary Output, CMOS Harris Semiconductor CD4008BDMS vs 5962R9659901V9A
SN74LS460JS Identity Comparator, TTL, CDIP24, Monolithic Memories (RETIRED) CD4008BDMS vs SN74LS460JS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4008BDMS by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4008BDMS by Harris Semiconductor

Select Manufacturer
Which Manufacturer of CD4008BDMS would you like to use for your alert(s)?
  • Please alert me when CD4008BDMS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4008BDMS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4008BDMS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4008BDMS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4008BDMS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4008BDMS by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: