CD22M3494MQ
Description: Cross Point Switch, 1 Func, 16 Channel, BIMOS, PQCC44,

Overview of CD22M3494MQ by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
CD22M3494MQAZ Renesas Electronics Corporation 16x8x1 BiMOS-E Crosspoint Switch, PLCC, /Tube
CD22M3494MQZ Renesas Electronics Corporation 16x8x1 BiMOS-E Crosspoint Switch
CD22M3494MQAZ96 Renesas Electronics Corporation 16x8x1 BiMOS-E Crosspoint Switch, PLCC, /Reel

CAD Models for CD22M3494MQ by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD22M3494MQ by Harris Semiconductor

CD22M3494MQ
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
16 X 8 ARRAY
Analog IC - Other Type
CROSS POINT SWITCH
JESD-30 Code
S-PQCC-J44
JESD-609 Code
e0
Neg Supply Voltage-Nom (Vsup)
Number of Channels
16
Number of Functions
1
Number of Terminals
44
Off-state Isolation-Nom
95 dB
On-state Resistance Match-Nom
6 Ω
On-state Resistance-Max (Ron)
75 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC44,.7SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Switch-off Time-Max
100 ns
Switch-on Time-Max
100 ns
Technology
BIMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Want to compare parts?
  1. CD22M3494MQ
    Harris Semiconductor
    Cross Point Switch, 1 Func, 16 Channel, BIMOS, PQCC44,
    VS

Alternate Parts for CD22M3494MQ

This table gives cross-reference parts and alternative options found for CD22M3494MQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD22M3494MQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD22M3494SQ 16-CHANNEL, CROSS POINT SWITCH, PQCC44 Intersil Corporation CD22M3494MQ vs CD22M3494SQ
CD22M3494SQ Cross Point Switch, 1 Func, 16 Channel, BIMOS, PQCC44, Harris Semiconductor CD22M3494MQ vs CD22M3494SQ
CD22M3494MQZ 16x8x1 BiMOS-E Crosspoint Switch, PLCC, /Tube Renesas Electronics Corporation CD22M3494MQ vs CD22M3494MQZ
CD22M3494MQAZ96 16x8x1 BiMOS-E Crosspoint Switch, PLCC, /Reel Renesas Electronics Corporation CD22M3494MQ vs CD22M3494MQAZ96
Part Number Description Manufacturer Compare
MT8816AC Cross Point Switch, 1 Func, 16 Channel, CMOS, CDIP40, CERDIP-40 Zarlink Semiconductor Inc CD22M3494MQ vs MT8816AC
CD22M3494SQ 16-CHANNEL, CROSS POINT SWITCH, PQCC44 Intersil Corporation CD22M3494MQ vs CD22M3494SQ
MT8816AE1 Cross Point Switch, 1 Func, 16 Channel, CMOS, PDIP40, LEAD FREE, PLASTIC, MS-011AC, DIP-40 Microsemi Corporation CD22M3494MQ vs MT8816AE1
CD22M3494MQZ 16x8x1 BiMOS-E Crosspoint Switch, PLCC, /Tube Renesas Electronics Corporation CD22M3494MQ vs CD22M3494MQZ
MT8816AE1 Cross Point Switch, 1 Func, 16 Channel, CMOS, PDIP40 Microchip Technology Inc CD22M3494MQ vs MT8816AE1
CD22M3494MQA96 16-CHANNEL, CROSS POINT SWITCH, PQCC44, PLASTIC, MS-018-AC, LCC-44 Intersil Corporation CD22M3494MQ vs CD22M3494MQA96
CD22M3494SQ Cross Point Switch, 1 Func, 16 Channel, BIMOS, PQCC44, Harris Semiconductor CD22M3494MQ vs CD22M3494SQ

Related Parts for CD22M3494MQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD22M3494MQ by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD22M3494MQ by Harris Semiconductor

Select Manufacturer
Which Manufacturer of CD22M3494MQ would you like to use for your alert(s)?
  • Please alert me when CD22M3494MQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD22M3494MQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD22M3494MQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD22M3494MQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD22M3494MQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD22M3494MQ by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: