CCR76CG331FS
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount, AXIAL LEADED

Overview of CCR76CG331FS by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for CCR76CG331FS by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CCR76CG331FS by Kyocera AVX Components

CCR76CG331FS
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.40
Capacitance
0.00033 µF
Capacitor Type
CERAMIC CAPACITOR
Diameter
2.29 mm
Dielectric Material
CERAMIC
JESD-609 Code
e0
Length
6.35 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Axial
Packing Method
BULK
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
MIL-PRF-20
Surface Mount
NO
Temperature Characteristics Code
CG
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Want to compare parts?
  1. CCR76CG331FS
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for CCR76CG331FS

This table gives cross-reference parts and alternative options found for CCR76CG331FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR76CG331FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CC76CG331FS Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.00033uF, Kyocera AVX Components CCR76CG331FS vs CC76CG331FS
CC76CG331F Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, CG, 30ppm/Cel TC, 0.00033uF, Kyocera AVX Components CCR76CG331FS vs CC76CG331F
CCR76CG331FR7200 Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.00033uF, KEMET Corporation CCR76CG331FS vs CCR76CG331FR7200
CCR76CG331FP7200 Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.00033uF, KEMET Corporation CCR76CG331FS vs CCR76CG331FP7200
CC76CG331FM Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.00033uF, Kyocera AVX Components CCR76CG331FS vs CC76CG331FM
CC76CG331FP Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.00033uF, Kyocera AVX Components CCR76CG331FS vs CC76CG331FP
CCR76CG331FM7200 Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.00033uF, KEMET Corporation CCR76CG331FS vs CCR76CG331FM7200
CCR76CG331FR Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components CCR76CG331FS vs CCR76CG331FR
CC76CG331F7200 Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.00033uF, KEMET Corporation CCR76CG331FS vs CC76CG331F7200
CCR76CG331FP Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components CCR76CG331FS vs CCR76CG331FP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CCR76CG331FS by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CCR76CG331FS by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of CCR76CG331FS would you like to use for your alert(s)?
  • Please alert me when CCR76CG331FS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CCR76CG331FS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CCR76CG331FS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CCR76CG331FS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CCR76CG331FS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CCR76CG331FS by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: