Part Details for CCR76CG331FR by Kyocera AVX Components
Overview of CCR76CG331FR by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR76CG331FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCR76CG331FR
|
Avnet Americas | Cap Ceramic 330pF 100V C0G 1% Axial (0.01%FR) 125°C Bulk - Bulk (Alt: CCR76CG331FR) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for CCR76CG331FR
CCR76CG331FR CAD Models
CCR76CG331FR Part Data Attributes
|
CCR76CG331FR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CCR76CG331FR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 6.35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-20 | |
Surface Mount | NO | |
Temperature Characteristics Code | CG | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for CCR76CG331FR
This table gives cross-reference parts and alternative options found for CCR76CG331FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR76CG331FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC76CG331FS | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.00033uF, | Kyocera AVX Components | CCR76CG331FR vs CC76CG331FS |
CC76CG331F | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, CG, 30ppm/Cel TC, 0.00033uF, | Kyocera AVX Components | CCR76CG331FR vs CC76CG331F |
CCR76CG331FR7200 | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.00033uF, | KEMET Corporation | CCR76CG331FR vs CCR76CG331FR7200 |
CCR76CG331FP7200 | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.00033uF, | KEMET Corporation | CCR76CG331FR vs CCR76CG331FP7200 |
CC76CG331FM | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.00033uF, | Kyocera AVX Components | CCR76CG331FR vs CC76CG331FM |
CC76CG331FP | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.00033uF, | Kyocera AVX Components | CCR76CG331FR vs CC76CG331FP |
CCR76CG331FM7200 | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.00033uF, | KEMET Corporation | CCR76CG331FR vs CCR76CG331FM7200 |
CC76CG331F7200 | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, CG, -/+30ppm/Cel TC, 0.00033uF, | KEMET Corporation | CCR76CG331FR vs CC76CG331F7200 |
CCR76CG331FP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CCR76CG331FR vs CCR76CG331FP |
CCR76CG331FM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CCR76CG331FR vs CCR76CG331FM |