Part Details for CCR75CX1R8CR by Kyocera AVX Components
Overview of CCR75CX1R8CR by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR75CX1R8CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCR75CX1R8CR
|
Avnet Americas | Cap Ceramic 1.8pF 200V CX 0.25pF Axial (0.01%FR) 125°C Bulk - Bulk (Alt: CCR75CX1R8CR) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for CCR75CX1R8CR
CCR75CX1R8CR CAD Models
CCR75CX1R8CR Part Data Attributes
|
CCR75CX1R8CR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CCR75CX1R8CR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 13.89% +Tol, 13.89% -Tol, CX, 0.0000018uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.07 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 13.8889% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 13.8889% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20 | |
Surface Mount | NO | |
Temperature Characteristics Code | CX | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for CCR75CX1R8CR
This table gives cross-reference parts and alternative options found for CCR75CX1R8CR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR75CX1R8CR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC75CX1R8CR | Ceramic Capacitor, Ceramic, 200V, 13.8889% +Tol, 13.8889% -Tol, CX, 0.0000018uF, | Kyocera AVX Components | CCR75CX1R8CR vs CC75CX1R8CR |
CC75CX1R8CP | Ceramic Capacitor, Ceramic, 200V, 13.8889% +Tol, 13.8889% -Tol, CX, 0.0000018uF, | Kyocera AVX Components | CCR75CX1R8CR vs CC75CX1R8CP |
CC75CX1R8CM | Ceramic Capacitor, Ceramic, 200V, 13.8889% +Tol, 13.8889% -Tol, CX, 0.0000018uF, | Kyocera AVX Components | CCR75CX1R8CR vs CC75CX1R8CM |
CCR75CX1R8CM7200 | Ceramic Capacitor, Ceramic, 200V, 13.8889% +Tol, 13.8889% -Tol, CX, 0.0000018uF, | KEMET Corporation | CCR75CX1R8CR vs CCR75CX1R8CM7200 |
CCR75CX1R8CM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 13.89% +Tol, 13.89% -Tol, CX, 0.0000018uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CCR75CX1R8CR vs CCR75CX1R8CM |
CCR75CX1R8CR7200 | Ceramic Capacitor, Ceramic, 200V, 13.8889% +Tol, 13.8889% -Tol, CX, 0.0000018uF, | KEMET Corporation | CCR75CX1R8CR vs CCR75CX1R8CR7200 |
CC75CX1R8CS | Ceramic Capacitor, Ceramic, 200V, 13.8889% +Tol, 13.8889% -Tol, CX, 0.0000018uF, | Kyocera AVX Components | CCR75CX1R8CR vs CC75CX1R8CS |
CCR75CX1R8CS7200 | Ceramic Capacitor, Ceramic, 200V, 13.8889% +Tol, 13.8889% -Tol, CX, 0.0000018uF, | KEMET Corporation | CCR75CX1R8CR vs CCR75CX1R8CS7200 |
CC75CX1R8C7200 | Ceramic Capacitor, Ceramic, 200V, 13.8889% +Tol, 13.8889% -Tol, CX, 0.0000018uF, | KEMET Corporation | CCR75CX1R8CR vs CC75CX1R8C7200 |
CCR75CX1R8CP7200 | Ceramic Capacitor, Ceramic, 200V, 13.8889% +Tol, 13.8889% -Tol, CX, 0.0000018uF, | KEMET Corporation | CCR75CX1R8CR vs CCR75CX1R8CP7200 |