Part Details for CC75CX1R8CM by Kyocera AVX Components
Overview of CC75CX1R8CM by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC75CX1R8CM
CC75CX1R8CM CAD Models
CC75CX1R8CM Part Data Attributes
|
CC75CX1R8CM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CC75CX1R8CM
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 13.8889% +Tol, 13.8889% -Tol, CX, 0.0000018uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.07 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 13.8889% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Bulk | |
Positive Tolerance | 13.8889% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20 | |
Surface Mount | NO | |
Temperature Characteristics Code | CX | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for CC75CX1R8CM
This table gives cross-reference parts and alternative options found for CC75CX1R8CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC75CX1R8CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC75CX1R8CR | Ceramic Capacitor, Ceramic, 200V, 13.8889% +Tol, 13.8889% -Tol, CX, 0.0000018uF, | Kyocera AVX Components | CC75CX1R8CM vs CC75CX1R8CR |
CC75CX1R8CP | Ceramic Capacitor, Ceramic, 200V, 13.8889% +Tol, 13.8889% -Tol, CX, 0.0000018uF, | Kyocera AVX Components | CC75CX1R8CM vs CC75CX1R8CP |
CCR75CX1R8CM7200 | Ceramic Capacitor, Ceramic, 200V, 13.8889% +Tol, 13.8889% -Tol, CX, 0.0000018uF, | KEMET Corporation | CC75CX1R8CM vs CCR75CX1R8CM7200 |
CCR75CX1R8CM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 13.89% +Tol, 13.89% -Tol, CX, 0.0000018uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CC75CX1R8CM vs CCR75CX1R8CM |
CCR75CX1R8CR7200 | Ceramic Capacitor, Ceramic, 200V, 13.8889% +Tol, 13.8889% -Tol, CX, 0.0000018uF, | KEMET Corporation | CC75CX1R8CM vs CCR75CX1R8CR7200 |
CC75CX1R8CS | Ceramic Capacitor, Ceramic, 200V, 13.8889% +Tol, 13.8889% -Tol, CX, 0.0000018uF, | Kyocera AVX Components | CC75CX1R8CM vs CC75CX1R8CS |
CCR75CX1R8CS7200 | Ceramic Capacitor, Ceramic, 200V, 13.8889% +Tol, 13.8889% -Tol, CX, 0.0000018uF, | KEMET Corporation | CC75CX1R8CM vs CCR75CX1R8CS7200 |
CC75CX1R8C7200 | Ceramic Capacitor, Ceramic, 200V, 13.8889% +Tol, 13.8889% -Tol, CX, 0.0000018uF, | KEMET Corporation | CC75CX1R8CM vs CC75CX1R8C7200 |
CCR75CX1R8CR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 13.89% +Tol, 13.89% -Tol, CX, 0.0000018uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CC75CX1R8CM vs CCR75CX1R8CR |
CCR75CX1R8CP7200 | Ceramic Capacitor, Ceramic, 200V, 13.8889% +Tol, 13.8889% -Tol, CX, 0.0000018uF, | KEMET Corporation | CC75CX1R8CM vs CCR75CX1R8CP7200 |