There are no models available for this part yet.
Overview of CCR06CG682JR by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CCR06CG682JR by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CCR06CG682JR
|
Avnet Americas | Cap Ceramic 0.0068uF 50V C0G 5% Radial 5.08mm (0.01%FR) 125°C Bulk - Bulk (Alt: CCR06CG682JR) RoHS: Not Compliant Min Qty: 43 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5328 | Buy Now | |
Bristol Electronics | Min Qty: 2 | 8 |
|
$3.0000 | Buy Now | ||
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0068 uF, THROUGH HOLE MOUNT | 823 |
|
$1.4280 / $3.5700 | Buy Now | ||
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0068 uF, THROUGH HOLE MOUNT | 6 |
|
$3.0000 / $4.0000 | Buy Now |
CAD Models for CCR06CG682JR by KEMET Corporation
Part Data Attributes for CCR06CG682JR by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Factory Lead Time
|
30 Weeks
|
Capacitance
|
0.0068 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
7.37 mm
|
JESD-609 Code
|
e0
|
Length
|
7.37 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK; TR, 12 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
MIL-PRF-20/36
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Pitch
|
5.08 mm
|
Terminal Shape
|
WIRE
|
Width
|
2.29 mm
|
Alternate Parts for CCR06CG682JR
This table gives cross-reference parts and alternative options found for CCR06CG682JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR06CG682JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C062C682J5G5CA | Ceramic Molded Radial Capacitors / Standard; Capacitance [nom]: 6800pF; Working Voltage (Vdc)[max]: 50V; Capacitance Tolerance: +/-5%; Dielectric: Multilayer Ceramic, Molded; Temperature Coefficient: C0G (NP0); Lead Style: Radial Leaded; Lead Dimensions: 0.20" Spacing; Body Dimensions: 0.290" x 0.290" x 0.090"; Container: Bag; Qty per Container: 100 | KEMET Corporation | CCR06CG682JR vs C062C682J5G5CA |
CCR06CG682JMV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CCR06CG682JR vs CCR06CG682JMV |
C062C682J5G5TA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CCR06CG682JR vs C062C682J5G5TA7303 |
C062C682J5G5CA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CCR06CG682JR vs C062C682J5G5CA7303 |
CCR06CG682JS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CCR06CG682JR vs CCR06CG682JS |
CCR06CG682JRV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CCR06CG682JR vs CCR06CG682JRV |
C062C682J5G5CA7293 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CCR06CG682JR vs C062C682J5G5CA7293 |
CCR06CG682JPV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CCR06CG682JR vs CCR06CG682JPV |
C062Z682J5G5CA | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 2909, | KEMET Corporation | CCR06CG682JR vs C062Z682J5G5CA |
C062C682J5G5TA7293 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CCR06CG682JR vs C062C682J5G5TA7293 |