Part Details for C062Z682J5G5CA by KEMET Corporation
Overview of C062Z682J5G5CA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C062Z682J5G5CA
C062Z682J5G5CA CAD Models
C062Z682J5G5CA Part Data Attributes
|
C062Z682J5G5CA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C062Z682J5G5CA
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 2909,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tray | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for C062Z682J5G5CA
This table gives cross-reference parts and alternative options found for C062Z682J5G5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C062Z682J5G5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCR06CG682JP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | C062Z682J5G5CA vs CCR06CG682JP |
C062C682J5G5CA | Ceramic Molded Radial Capacitors / Standard; Capacitance [nom]: 6800pF; Working Voltage (Vdc)[max]: 50V; Capacitance Tolerance: +/-5%; Dielectric: Multilayer Ceramic, Molded; Temperature Coefficient: C0G (NP0); Lead Style: Radial Leaded; Lead Dimensions: 0.20" Spacing; Body Dimensions: 0.290" x 0.290" x 0.090"; Container: Bag; Qty per Container: 100 | KEMET Corporation | C062Z682J5G5CA vs C062C682J5G5CA |
CCR06CG682JRV | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | C062Z682J5G5CA vs CCR06CG682JRV |
C062C682J5G5TA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C062Z682J5G5CA vs C062C682J5G5TA7303 |
C062C682J5G5TA | Ceramic Capacitor, Ceramic, | KEMET Corporation | C062Z682J5G5CA vs C062C682J5G5TA |
CCR06CG682JR | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | C062Z682J5G5CA vs CCR06CG682JR |
CCR06CG682JMV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | C062Z682J5G5CA vs CCR06CG682JMV |
C062C682J5G5TA7301 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C062Z682J5G5CA vs C062C682J5G5TA7301 |