Part Details for CCR-38S160-T by Teledyne Relays
Overview of CCR-38S160-T by Teledyne Relays
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR-38S160-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCR-38S160-T
|
Avnet Americas | RF Switch NOMT (Normally Open Multi-throw) DC-18GHz 50Ohm - Bulk (Alt: CCR-38S160-T) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
881-CCR-38S160-T
|
Mouser Electronics | Coaxial Switches 28 VDC, SP6T, NO RoHS: Compliant | 0 |
|
$721.0000 / $758.9200 | Order Now |
DISTI #
65019908
|
Verical | RF Switch 0MHz to 18GHz 60dB Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$1,054.3000 / $1,142.7000 | Buy Now |