Part Details for CCA160-3U by Vector Electronics & Technology Inc
Overview of CCA160-3U by Vector Electronics & Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCA160-3U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01H8078
|
Newark | Subrack, Assembled, 4.5Inx6.5In Card, 3U, Rack U Height:3U, Rack Hp Width:1, External Depth - Metric:235Mm, External Height - Metric:133.4Mm, External Width - Metric:483Mm, External Depth - Imperial:9.3", Product Range:- Rohs Compliant: Yes |Vector Electronics CCA160-3U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$256.5000 | Buy Now |
DISTI #
V1212-ND
|
DigiKey | CARD RACK VME 3UX160MM ASSEMBLED Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
7 In Stock |
|
$191.5080 / $194.9900 | Buy Now |