Part Details for CCA14S/90 by Vector Electronics & Technology Inc
Overview of CCA14S/90 by Vector Electronics & Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCA14S/90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51F3491
|
Newark | Subrack, Assembled, 4.5Inx6.5In Card, 3U, Rack U Height:3U, Rack Hp Width:-, External Depth - Metric:244Mm, External Height - Metric:133.4Mm, External Width - Metric:483Mm, External Depth - Imperial:9.6", Product Range:- Rohs Compliant: Yes |Vector Electronics CCA14S/90 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$287.3000 | Buy Now |
DISTI #
V1053-ND
|
DigiKey | CARD RACK ALUM 12X19 SNAP-IN Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$207.4860 / $218.4100 | Buy Now |
DISTI #
574-CCA14S-90
|
Mouser Electronics | Racks & Rack Cabinet Accessories SUBRACK KIT 19" RoHS: Compliant | 0 |
|
$207.4800 / $218.4100 | Order Now |
DISTI #
70219475
|
RS | Enclosure, CardCage, Rackmnt, Aluminum, Natural,19x5.25x12 In, EIA, VectorPak Series | Vector Electronics & Technology CCA14S/90 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$199.2500 / $231.6900 | RFQ |