Part Details for CC81-N8TH3B620JSEW by Fenghua (HK) Electronics Ltd
Overview of CC81-N8TH3B620JSEW by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for CC81-N8TH3B620JSEW
CC81-N8TH3B620JSEW CAD Models
CC81-N8TH3B620JSEW Part Data Attributes
|
CC81-N8TH3B620JSEW
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
CC81-N8TH3B620JSEW
Fenghua (HK) Electronics Ltd
CAP,CERAMIC,62PF,1KVDC,5% -TOL,5% +TOL,TH TC CODE,-470PPM TC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.5 mm | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | TH | |
Temperature Coefficient | -470ppm/Cel ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CC81-N8TH3B620JSEW
This table gives cross-reference parts and alternative options found for CC81-N8TH3B620JSEW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC81-N8TH3B620JSEW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC81-N8TH3E620JSEW | CAP,CERAMIC,62PF,1KVDC,5% -TOL,5% +TOL,TH TC CODE,-470PPM TC | Fenghua (HK) Electronics Ltd | CC81-N8TH3B620JSEW vs CC81-N8TH3E620JSEW |
CC81-N8TH8D620JSPW | CAP,CERAMIC,62PF,1KVDC,5% -TOL,5% +TOL,TH TC CODE,-470PPM TC | Fenghua (HK) Electronics Ltd | CC81-N8TH3B620JSEW vs CC81-N8TH8D620JSPW |
CC81-N8TH8E620JSEW | CAP,CERAMIC,62PF,1KVDC,5% -TOL,5% +TOL,TH TC CODE,-470PPM TC | Fenghua (HK) Electronics Ltd | CC81-N8TH3B620JSEW vs CC81-N8TH8E620JSEW |
CC81-N8TH5A620JTPW | CAP,CERAMIC,62PF,1KVDC,5% -TOL,5% +TOL,TH TC CODE,-470PPM TC | Fenghua (HK) Electronics Ltd | CC81-N8TH3B620JSEW vs CC81-N8TH5A620JTPW |
CC81-N8TH6E620JTEW | CAP,CERAMIC,62PF,1KVDC,5% -TOL,5% +TOL,TH TC CODE,-470PPM TC | Fenghua (HK) Electronics Ltd | CC81-N8TH3B620JSEW vs CC81-N8TH6E620JTEW |
CC81-N8TH2D620JSPW | CAP,CERAMIC,62PF,1KVDC,5% -TOL,5% +TOL,TH TC CODE,-470PPM TC | Fenghua (HK) Electronics Ltd | CC81-N8TH3B620JSEW vs CC81-N8TH2D620JSPW |
CC81-N8TH2B620JSPW | CAP,CERAMIC,62PF,1KVDC,5% -TOL,5% +TOL,TH TC CODE,-470PPM TC | Fenghua (HK) Electronics Ltd | CC81-N8TH3B620JSEW vs CC81-N8TH2B620JSPW |
CC81-N8TH4B620JTPW | CAP,CERAMIC,62PF,1KVDC,5% -TOL,5% +TOL,TH TC CODE,-470PPM TC | Fenghua (HK) Electronics Ltd | CC81-N8TH3B620JSEW vs CC81-N8TH4B620JTPW |
CC81-N8TH1E620JSPW | CAP,CERAMIC,62PF,1KVDC,5% -TOL,5% +TOL,TH TC CODE,-470PPM TC | Fenghua (HK) Electronics Ltd | CC81-N8TH3B620JSEW vs CC81-N8TH1E620JSPW |
CC81-N8TH2D620JSEW | CAP,CERAMIC,62PF,1KVDC,5% -TOL,5% +TOL,TH TC CODE,-470PPM TC | Fenghua (HK) Electronics Ltd | CC81-N8TH3B620JSEW vs CC81-N8TH2D620JSEW |