CC81-N8TH3E620JSEW
Fenghua (HK) Electronics Ltd
Description: CAP,CERAMIC,62PF,1KVDC,5% -TOL,5% +TOL,TH TC CODE,-470PPM TC

Overview of CC81-N8TH3E620JSEW by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for CC81-N8TH3E620JSEW by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CC81-N8TH3E620JSEW by Fenghua (HK) Electronics Ltd

CC81-N8TH3E620JSEW
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.000062 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
10.5 mm
Length
8 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
1000 V
Surface Mount
NO
Temperature Characteristics Code
TH
Temperature Coefficient
-470ppm/Cel ppm/°C
Terminal Pitch
10 mm
Terminal Shape
WIRE
Want to compare parts?
  1. CC81-N8TH3E620JSEW
    Fenghua (HK) Electronics Ltd
    CAP,CERAMIC,62PF,1KVDC,5% -TOL,5% +TOL,TH TC CODE,-470PPM TC
    VS

Alternate Parts for CC81-N8TH3E620JSEW

This table gives cross-reference parts and alternative options found for CC81-N8TH3E620JSEW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC81-N8TH3E620JSEW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CC81-N8TH8D620JSPW CAP,CERAMIC,62PF,1KVDC,5% -TOL,5% +TOL,TH TC CODE,-470PPM TC Fenghua (HK) Electronics Ltd CC81-N8TH3E620JSEW vs CC81-N8TH8D620JSPW
CC81-N8TH8E620JSEW CAP,CERAMIC,62PF,1KVDC,5% -TOL,5% +TOL,TH TC CODE,-470PPM TC Fenghua (HK) Electronics Ltd CC81-N8TH3E620JSEW vs CC81-N8TH8E620JSEW
CC81-N8TH5A620JTPW CAP,CERAMIC,62PF,1KVDC,5% -TOL,5% +TOL,TH TC CODE,-470PPM TC Fenghua (HK) Electronics Ltd CC81-N8TH3E620JSEW vs CC81-N8TH5A620JTPW
CC81-N8TH6E620JTEW CAP,CERAMIC,62PF,1KVDC,5% -TOL,5% +TOL,TH TC CODE,-470PPM TC Fenghua (HK) Electronics Ltd CC81-N8TH3E620JSEW vs CC81-N8TH6E620JTEW
CC81-N8TH2D620JSPW CAP,CERAMIC,62PF,1KVDC,5% -TOL,5% +TOL,TH TC CODE,-470PPM TC Fenghua (HK) Electronics Ltd CC81-N8TH3E620JSEW vs CC81-N8TH2D620JSPW
CC81-N8TH2B620JSPW CAP,CERAMIC,62PF,1KVDC,5% -TOL,5% +TOL,TH TC CODE,-470PPM TC Fenghua (HK) Electronics Ltd CC81-N8TH3E620JSEW vs CC81-N8TH2B620JSPW
CC81-N8TH4B620JTPW CAP,CERAMIC,62PF,1KVDC,5% -TOL,5% +TOL,TH TC CODE,-470PPM TC Fenghua (HK) Electronics Ltd CC81-N8TH3E620JSEW vs CC81-N8TH4B620JTPW
CC81-N8TH1E620JSPW CAP,CERAMIC,62PF,1KVDC,5% -TOL,5% +TOL,TH TC CODE,-470PPM TC Fenghua (HK) Electronics Ltd CC81-N8TH3E620JSEW vs CC81-N8TH1E620JSPW
CC81-N8TH2D620JSEW CAP,CERAMIC,62PF,1KVDC,5% -TOL,5% +TOL,TH TC CODE,-470PPM TC Fenghua (HK) Electronics Ltd CC81-N8TH3E620JSEW vs CC81-N8TH2D620JSEW
CC81-N8TH2B620JSEW CAP,CERAMIC,62PF,1KVDC,5% -TOL,5% +TOL,TH TC CODE,-470PPM TC Fenghua (HK) Electronics Ltd CC81-N8TH3E620JSEW vs CC81-N8TH2B620JSEW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CC81-N8TH3E620JSEW by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CC81-N8TH3E620JSEW by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of CC81-N8TH3E620JSEW would you like to use for your alert(s)?
  • Please alert me when CC81-N8TH3E620JSEW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CC81-N8TH3E620JSEW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CC81-N8TH3E620JSEW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CC81-N8TH3E620JSEW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CC81-N8TH3E620JSEW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CC81-N8TH3E620JSEW by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: