Part Details for CC2824E474R-10 by LAIRD PLC
Overview of CC2824E474R-10 by LAIRD PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Renewable Energy
Automotive
Price & Stock for CC2824E474R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC8127
|
Newark | Canchokeind,2824,sm, w Rohs Compliant: Yes |Laird CC2824E474R-10 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 4500 |
|
$2.9100 | Buy Now |
DISTI #
240-2449-1-ND
|
DigiKey | CMC 470UH 700MA 2LN 8.6KOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2971 In Stock |
|
$4.4646 / $7.5500 | Buy Now |
|
Bristol Electronics | 1730 |
|
RFQ | ||
DISTI #
000000000002586287
|
Sager | Common Mode Chokes / Filters 470uH 750volts 0.2ohms Min Qty: 5000 | 0 |
|
$4.8500 | Buy Now |
|
Chip1Cloud | CMC 470UH 700MA 2LN 8.6KOHM SMD | 2760 |
|
RFQ |
Part Details for CC2824E474R-10
CC2824E474R-10 CAD Models
CC2824E474R-10 Part Data Attributes:
|
CC2824E474R-10
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
CC2824E474R-10
LAIRD PLC
Data Line Filter, 2 FUNCTIONS, 0.7 A, DATA LINE FILTER, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | IMPEDANCE AT 5 MHZ | |
DC Resistance-Max | 0.2 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 3.8 mm | |
Inductance | 470 µH | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 8600 OHM Ω | |
Rated Current | 0.7 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 5.5 mm |
Alternate Parts for CC2824E474R-10
This table gives cross-reference parts and alternative options found for CC2824E474R-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC2824E474R-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC2824E474R-10 | Data Line Filter, 1 Function(s), 0.7A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 2824, 4 PIN | Steward, Inc | CC2824E474R-10 vs CC2824E474R-10 |