CC2824E474R-10
vs
CC2824E474R-10
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
LAIRD TECHNOLOGIES INC
|
STEWARD INC
|
Package Description |
ROHS COMPLIANT PACKAGE-4
|
ROHS COMPLIANT, EIA STD PACKAGE SIZE 2824, 4 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Additional Feature |
IMPEDANCE AT 5 MHZ
|
IMPEDANCE AT 5 MHZ
|
DC Resistance-Max |
0.2 Ω
|
0.2 Ω
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
3.8 mm
|
3.8 mm
|
Inductance |
470 µH
|
470 µH
|
JESD-609 Code |
e3
|
e3
|
Length |
7.5 mm
|
7.5 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
2
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Impedance |
8600 OHM Ω
|
8600 OHM Ω
|
Rated Current |
0.7 A
|
0.7 A
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
MATTE TIN
|
Width |
5.5 mm
|
5.5 mm
|
Base Number Matches |
1
|
1
|
Packing Method |
|
TAPE AND REEL
|
|
|
|
Compare CC2824E474R-10 with alternatives
Compare CC2824E474R-10 with alternatives