Part Details for CC2824B475R-00 by LAIRD PLC
Overview of CC2824B475R-00 by LAIRD PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC2824B475R-00
CC2824B475R-00 CAD Models
CC2824B475R-00 Part Data Attributes
|
CC2824B475R-00
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
CC2824B475R-00
LAIRD PLC
Data Line Filter, 2 FUNCTIONS, 0.4 A, DATA LINE FILTER, SURFACE MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STEWARD INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | TEMPERATURE RANGE -40 TO 160 DEG C AVAILABLE | |
DC Resistance-Max | 0.55 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 3.8 mm | |
Inductance | 7050 µH | |
JESD-609 Code | e0 | |
Length | 7.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.4 A | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for CC2824B475R-00
This table gives cross-reference parts and alternative options found for CC2824B475R-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC2824B475R-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC2824B475R-00 | Data Line Filter, 2 Function(s), 0.4A | Steward, Inc | CC2824B475R-00 vs CC2824B475R-00 |