CC2824B475R-00
vs
CC2824B475R-00
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STEWARD INC
|
STEWARD INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Additional Feature |
TEMPERATURE RANGE -40 TO 160 DEG C AVAILABLE
|
TEMPERATURE RANGE -40 TO 160 DEG C AVAILABLE
|
DC Resistance-Max |
0.55 Ω
|
0.55 Ω
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
3.8 mm
|
3.8 mm
|
Inductance |
7050 µH
|
7050 µH
|
JESD-609 Code |
e0
|
e0
|
Length |
7.5 mm
|
7.5 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Rated Current |
0.4 A
|
0.4 A
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
|
|
|